Sponsored
Equivalent to Stackpole Electronics RNF14FTD1K58
TE Connectivity YR1B1K58CC

Price & Stock

Stackpole Electronics RNF14FTD1K58 pricing and available inventory.

Authorized Distributors

See all price breaks »
SellerSKUUpdated
RNF14FTD1K58CT-ND3,492USD0.1000.0650.0250.0110.011
1d
RNF14FTD1K581,444USD0.0250.0150.0080.0080.008
3h
RNF14FTD1K581,444USD0.0080.008
3h
RNF14FTD1K580
··
USD0.012
1d
RNF14FTD1K580
··
USD0.009
1d
RNF14FTD1K580
··
USD0.020
1d
RNF14FTD1K580
··
USD0.012
3h
RNF14FTD1K58#SEI1,444USD0.0250.0150.0080.0080.008
1d

Non-Authorized Dealers

See all price breaks »
SellerSKUUpdated
NS-RNF14FTD1K58Contact
··
>1wk
RNF14FTD1K58Contact
··
>1wk

Technical Specifications

Stackpole Electronics RNF14FTD1K58 technical specifications, attributes, and parameters.

Physical
Case/PackageAxial
Contact PlatingCopper, Tin
MountAxial, Through Hole
Technical
CompositionMetal Film
FeaturesFlame Retardant Coating
Max Operating Temperature155 °C
Max Power Dissipation250 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingCut Tape (CT)
Power Rating250 mW
Resistance1.58 kΩ
Schedule B8533210090
Temperature Coefficient100 ppm/°C
Tolerance1 %
Dimensions
Diameter2.35 mm
Length6.35 mm
Compliance
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant

Parts with Similar Specs

The following parts have similar specifications to Stackpole Electronics RNF14FTD1K58.

This Part
Stackpole Electronics
RNF14FTD1K58
Price @ 1,000
USD 0.008
Authorized Distributors
8
Resistance
1.58 kΩ
Mount
Axial, Through Hole
Case/Package
Axial
Tolerance
1 %
Power Rating
250 mW
Composition
Metal Film
Temperature Coefficient
100 ppm/°C
Stackpole Electronics
RNF14FAD1K58
Price @ 1,000
USD 0.034
Authorized Distributors
5
Resistance
1.58 kΩ
Mount
Axial, Through Hole
Case/Package
Axial
Tolerance
1 %
Power Rating
250 mW
Composition
Metal Film
Temperature Coefficient
100 ppm/°C
TE Connectivity
LR0204F1K6
Price @ 1,000
USD 0.026
Authorized Distributors
13
Resistance
1.6 kΩ
Mount
Axial, Through Hole
Case/Package
Axial
Tolerance
1 %
Power Rating
250 mW
Composition
Metal Film, Thin Film
Temperature Coefficient
100 ppm/°C
Vishay
SFR2500001431FR500
Price @ 1,000
USD 0.011
Authorized Distributors
7
Resistance
1.43 kΩ
Mount
Through Hole
Case/Package
Axial
Tolerance
1 %
Power Rating
400 mW
Composition
Metal Film
Temperature Coefficient
100 ppm/°C
Stackpole Electronics
RNF18FTD1K47
Price @ 1,000
USD 0.011
Authorized Distributors
7
Resistance
1.47 kΩ
Mount
Axial, Through Hole
Case/Package
Axial
Tolerance
1 %
Power Rating
125 mW
Composition
Metal Film
Temperature Coefficient
100 ppm/°C
Yageo
MFR-25FBF52-1K47
Price @ 1,000
USD 0.007
Authorized Distributors
7
Resistance
1.47 kΩ
Mount
Through Hole
Case/Package
Axial
Tolerance
1 %
Power Rating
250 mW
Composition
Metal Film
Temperature Coefficient
100 ppm/°C
Yageo
MFR-25FBF52-1K5
Price @ 1,000
USD 0.014
Authorized Distributors
6
Resistance
1.5 kΩ
Mount
Through Hole
Case/Package
Axial
Tolerance
1 %
Power Rating
250 mW
Composition
Metal Film
Temperature Coefficient
100 ppm/°C

Documents

Download datasheets and manufacturer documentation for Stackpole Electronics RNF14FTD1K58.

Stackpole Electronics
Datasheet3 pages9 years ago
Datasheet3 pages8 years ago
Datasheet5 pages1 year ago
Datasheet3 pages7 years ago
Compliance Statements
Materials Sheet7 pages8 years ago
Reach Statement6 pages1 year ago
Rohs Statement6 pages1 year ago

Descriptions

Descriptions of Stackpole Electronics RNF14FTD1K58 provided by its distributors.

Res Metal Film 1.58K Ohm 1% 1/4W ±100ppm/°C Conformal AXL Thru-Hole T/R
RES, MF, 1/4W, 1.58 Kohm, 1%, 100 ppm
RES 1.58K OHM 1% 1/4W AXIAL

Alternate Names

Stackpole Electronics has several brands around the world that distributors may use as alternate names. Stackpole Electronics may also be known as the following names:

  • STACKPOLE
  • SEI
  • STACKPOLE ELECTRONICS INC
  • SEI ELECTRONICS
  • SEI ELECTRONICS INC
  • SEI STACKPOLE
  • STA
  • STACKPOLE ELECTRONIC
  • STACKPOLE ELECTRONICS (SEI)
  • STACKPO
  • STACKPOLE ELECT
  • SEI Stackpole Electronics
  • SEI ELECT
  • STACKPOLE/SEI
  • Stackpole elec
  • Stackpole Electronics Incorpor
  • STKPL
  • SEI/STACKPOLE ELECT INC
  • SEI STACK
  • STACKPOLE TAIWAN ELECTRONICS
  • STACKPOLE ELECTRONICS INC (VA)
  • Stackpole Electronics LLC
  • Sei Electr
  • STACKPOLE ELEC INC
  • SIE