Stackpole Electronics RNF14FAD43K2

Res 43.2K Ohm 1% 1/4W Axial
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Technical
CompositionMetal Film
FeaturesFlame Retardant Coating
Max Operating Temperature155 °C
Max Power Dissipation250 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Box (TB)
Power Rating250 mW
Resistance43.2 kΩ
Temperature Coefficient100 ppm/°C
Tolerance1 %
Dimensions
Length6.35 mm

Documents

Download datasheets and manufacturer documentation for Stackpole Electronics RNF14FAD43K2.

Datasheet3 pages9 years ago

Alternate Parts

Price @ 1000
$ 0.016
Stock
1
58,908
Authorized Distributors
0
8
Resistance
43.2 kΩ
43.2 kΩ
Mount
-
Axial, Through Hole
Case/Package
Axial
Conformal
Tolerance
1 %
1 %
Power Rating
250 mW
250 mW
Composition
Metal Film
Metal Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Stackpole Electronics RNF14FAD43K2.

Descriptions

Descriptions of Stackpole Electronics RNF14FAD43K2 provided by its distributors.

RES 43.2K OHM 1% 1/4W AXIAL
CoC and 2-years warranty / RFQ for pricing

Manufacturer Aliases

Stackpole Electronics has several brands around the world that distributors may use as alternate names. Stackpole Electronics may also be known as the following names:

  • STACKPOLE
  • Stackpole Electronics Inc
  • SEI
  • SEI ELECTRONICS
  • SEI ELECTRONICS INC
  • SEI STACKPOLE
  • STA
  • Stackpole Electronic
  • STACKPOLE ELECTRONICS (SEI)
  • SEI Stackpole Electronics
  • STACKPO
  • STACKPOLE ELECT
  • SEI ELECT
  • SEI - STACKPOLE ELECTRONICS INC
  • STACKPOLE/SEI
  • Stackpole elec
  • Stackpole Electronics LLC
  • SEI(Stackpole Elec)
  • Stackpole Electronics Incorpor
  • STKPL
  • SEI/STACKPOLE ELECT INC
  • SEI STACK
  • STACKPOLE TAIWAN ELECTRONICS
  • STACKPOLE ELECTRONICS INC (VA)
  • Sei Electr

Technical Specifications

Physical
Case/PackageAxial
Technical
CompositionMetal Film
FeaturesFlame Retardant Coating
Max Operating Temperature155 °C
Max Power Dissipation250 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Box (TB)
Power Rating250 mW
Resistance43.2 kΩ
Temperature Coefficient100 ppm/°C
Tolerance1 %
Dimensions
Length6.35 mm

Documents

Download datasheets and manufacturer documentation for Stackpole Electronics RNF14FAD43K2.

Datasheet3 pages9 years ago

Compliance

Environmental Classification
RoHSCompliant