Stackpole Electronics RNF14BTC45K3

Metal Film Resistor, 0.25W, 0.1%, 50ppm, 45.3K ohm, Stackpole Legacy Part: RNF 1/4 T2 45.3K 0.1% R

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Technical
CompositionMetal Film
FeaturesFlame Retardant Coating
Max Operating Temperature155 °C
Max Power Dissipation250 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel (TR)
Power Rating250 mW
Resistance45.3 kΩ
Temperature Coefficient50 ppm/°C
Tolerance0.1 %
Dimensions
Length6.35 mm

Documents

Download datasheets and manufacturer documentation for Stackpole Electronics RNF14BTC45K3.

Stackpole Electronics
Datasheet3 pages12 years ago
Datasheet3 pages9 years ago

Alternate Parts

Price @ 1000
$ 0.111
$ 0.111
Stock
1
93
93
Authorized Distributors
0
4
4
Resistance
45.3 kΩ
45.3 kΩ
45.3 kΩ
Mount
-
Axial, Through Hole
Axial, Through Hole
Case/Package
Axial
Conformal
Conformal
Tolerance
0.1 %
0.1 %
0.1 %
Power Rating
250 mW
250 mW
250 mW
Composition
Metal Film
Metal Film
Metal Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C
50 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Stackpole Electronics RNF14BTC45K3.

Descriptions

Descriptions of Stackpole Electronics RNF14BTC45K3 provided by its distributors.

Metal Film Resistor, 0.25W, 0.1%, 50ppm, 45.3K ohm, Stackpole Legacy Part: RNF 1/4 T2 45.3K 0.1% R
RES 45.3K OHM 0.1% 1/4W AXIAL

Manufacturer Aliases

Stackpole Electronics has several brands around the world that distributors may use as alternate names. Stackpole Electronics may also be known as the following names:

  • STACKPOLE
  • Stackpole Electronics Inc
  • SEI
  • SEI ELECTRONICS
  • SEI ELECTRONICS INC
  • SEI STACKPOLE
  • STA
  • Stackpole Electronic
  • STACKPOLE ELECTRONICS (SEI)
  • SEI Stackpole Electronics
  • STACKPO
  • STACKPOLE ELECT
  • SEI ELECT
  • SEI - STACKPOLE ELECTRONICS INC
  • STACKPOLE/SEI
  • Stackpole elec
  • Stackpole Electronics LLC
  • SEI(Stackpole Elec)
  • Stackpole Electronics Incorpor
  • STKPL
  • SEI/STACKPOLE ELECT INC
  • SEI STACK
  • STACKPOLE TAIWAN ELECTRONICS
  • STACKPOLE ELECTRONICS INC (VA)
  • Sei Electr

Technical Specifications

Physical
Case/PackageAxial
Technical
CompositionMetal Film
FeaturesFlame Retardant Coating
Max Operating Temperature155 °C
Max Power Dissipation250 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel (TR)
Power Rating250 mW
Resistance45.3 kΩ
Temperature Coefficient50 ppm/°C
Tolerance0.1 %
Dimensions
Length6.35 mm

Documents

Download datasheets and manufacturer documentation for Stackpole Electronics RNF14BTC45K3.

Stackpole Electronics
Datasheet3 pages12 years ago
Datasheet3 pages9 years ago

Compliance

Environmental Classification
RoHSCompliant