Stackpole Electronics RNCS0603BKE49R9

Res Thin Film 0603 49.9 Ohm 0.1% 1/10W ±25ppm/°C Molded SMD SMD T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Contact PlatingTin
MountSurface Mount
Technical
CompositionThin Film
FeaturesAutomotive AEC-Q200, Moisture Resistant
Max Operating Temperature155 °C
Max Power Dissipation63 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingCut Tape (CT)
Resistance49.9 Ω
Schedule B8533210045
Temperature Coefficient25 ppm/°C
Tolerance0.1 %
Dimensions
Height558.8 µm
Length1.5494 mm
Width787.4 µm

Documents

Download datasheets and manufacturer documentation for Stackpole Electronics RNCS0603BKE49R9.

Stackpole Electronics
Datasheet7 pages29 years ago
Datasheet7 pages4 years ago
Datasheet3 pages11 years ago

Inventory History

3 month trend:
-13.98%

Alternate Parts

Price @ 1000
$ 0.087
$ 0.145
$ 0.075
Stock
102,157
24,083
27,320
Authorized Distributors
9
16
2
Resistance
49.9 Ω
49.9 Ω
49.9 Ω
Case/Package
0603
0603
0603
Tolerance
0.1 %
0.1 %
0.1 %
Power Rating
-
63 mW
62.5 mW
Composition
Thin Film
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C
25 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Stackpole Electronics RNCS0603BKE49R9.

Related Parts

Descriptions

Descriptions of Stackpole Electronics RNCS0603BKE49R9 provided by its distributors.

Res Thin Film 0603 49.9 Ohm 0.1% 1/10W ±25ppm/°C Molded SMD SMD T/R
RES PREC, 49.9 ohm, 0603, 0.1%, 25 ppm, 0.063W

Manufacturer Aliases

Stackpole Electronics has several brands around the world that distributors may use as alternate names. Stackpole Electronics may also be known as the following names:

  • STACKPOLE
  • Stackpole Electronics Inc
  • SEI
  • SEI ELECTRONICS
  • SEI ELECTRONICS INC
  • SEI STACKPOLE
  • STA
  • Stackpole Electronic
  • STACKPOLE ELECTRONICS (SEI)
  • SEI Stackpole Electronics
  • STACKPO
  • STACKPOLE ELECT
  • SEI ELECT
  • SEI - STACKPOLE ELECTRONICS INC
  • STACKPOLE/SEI
  • Stackpole elec
  • Stackpole Electronics LLC
  • SEI(Stackpole Elec)
  • Stackpole Electronics Incorpor
  • STKPL
  • SEI/STACKPOLE ELECT INC
  • SEI STACK
  • STACKPOLE TAIWAN ELECTRONICS
  • STACKPOLE ELECTRONICS INC (VA)
  • Sei Electr

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Contact PlatingTin
MountSurface Mount
Technical
CompositionThin Film
FeaturesAutomotive AEC-Q200, Moisture Resistant
Max Operating Temperature155 °C
Max Power Dissipation63 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingCut Tape (CT)
Resistance49.9 Ω
Schedule B8533210045
Temperature Coefficient25 ppm/°C
Tolerance0.1 %
Dimensions
Height558.8 µm
Length1.5494 mm
Width787.4 µm

Documents

Download datasheets and manufacturer documentation for Stackpole Electronics RNCS0603BKE49R9.

Stackpole Electronics
Datasheet7 pages29 years ago
Datasheet7 pages4 years ago
Datasheet3 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Materials Sheet6 pages11 years ago
Reach Statement6 pages4 years ago
Rohs Statement6 pages3 years ago