Stackpole Electronics RNCP0805FTD52K3

Res Thin Film 0805 52.3K Ohm 1% 0.25W(1/4W) ±100ppm/C Sulfur Resistant Pad SMD T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
MountSurface Mount
Technical
CompositionThin Film
FeaturesAnti-Sulfur, Moisture Resistant
Max Operating Temperature155 °C
Max Power Dissipation250 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel (TR)
Power Rating250 mW
Resistance52.3 kΩ
Temperature Coefficient100 ppm/°C
Tolerance1 %
Voltage Rating200 V
Dimensions
Height609.6 µm
Length2.0066 mm
Width1.2446 mm

Documents

Download datasheets and manufacturer documentation for Stackpole Electronics RNCP0805FTD52K3.

Stackpole Electronics
Datasheet7 pages4 years ago
Datasheet5 pages9 years ago
Upverter
Datasheet3 pages11 years ago

Inventory History

3 month trend:
-15.43%

Engineering Resources

View Evaluation kits and Reference designs for Stackpole Electronics RNCP0805FTD52K3.

Related Parts

Descriptions

Descriptions of Stackpole Electronics RNCP0805FTD52K3 provided by its distributors.

Res Thin Film 0805 52.3K Ohm 1% 0.25W(1/4W) ±100ppm/C Sulfur Resistant Pad SMD T/R
RNCP FIXED RESISTOR 0805 (2012Metric) Chip Resistor ±1% ±100ppm/C 52.3kOhm 0.25W 1/4W
Res Thin Film 0805 52.3kOhm 1% 1/4W ±100ppm/°C Molded Paper T/R
RES, 52.3 Kohm, 0805, 1%, 100 ppm, 0.25W

Manufacturer Aliases

Stackpole Electronics has several brands around the world that distributors may use as alternate names. Stackpole Electronics may also be known as the following names:

  • STACKPOLE
  • Stackpole Electronics Inc
  • SEI
  • SEI ELECTRONICS
  • SEI ELECTRONICS INC
  • SEI STACKPOLE
  • STA
  • Stackpole Electronic
  • STACKPOLE ELECTRONICS (SEI)
  • SEI Stackpole Electronics
  • STACKPO
  • STACKPOLE ELECT
  • SEI ELECT
  • SEI - STACKPOLE ELECTRONICS INC
  • STACKPOLE/SEI
  • Stackpole elec
  • Stackpole Electronics LLC
  • SEI(Stackpole Elec)
  • Stackpole Electronics Incorpor
  • STKPL
  • SEI/STACKPOLE ELECT INC
  • SEI STACK
  • STACKPOLE TAIWAN ELECTRONICS
  • STACKPOLE ELECTRONICS INC (VA)
  • Sei Electr

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
MountSurface Mount
Technical
CompositionThin Film
FeaturesAnti-Sulfur, Moisture Resistant
Max Operating Temperature155 °C
Max Power Dissipation250 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel (TR)
Power Rating250 mW
Resistance52.3 kΩ
Temperature Coefficient100 ppm/°C
Tolerance1 %
Voltage Rating200 V
Dimensions
Height609.6 µm
Length2.0066 mm
Width1.2446 mm

Documents

Download datasheets and manufacturer documentation for Stackpole Electronics RNCP0805FTD52K3.

Stackpole Electronics
Datasheet7 pages4 years ago
Datasheet5 pages9 years ago
Upverter
Datasheet3 pages11 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Materials Sheet4 pages11 years ago
Rohs Statement6 pages3 years ago
Reach Statement6 pages4 years ago