Stackpole Electronics RNCP0603FTD475R

Res Thin Film 0603 475 Ohm 1% 0.125W(1/8W) ±100ppm/C Sulfur Resistant Pad SMD T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
MountSurface Mount
Technical
CompositionThin Film
FeaturesAnti-Sulfur, Moisture Resistant
Max Operating Temperature155 °C
Max Power Dissipation125 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingCut Tape (CT)
Power Rating125 mW
Resistance475 Ω
Schedule B8533210045
Temperature Coefficient100 ppm/°C
Tolerance1 %
Voltage Rating150 V
Dimensions
Height508 µm
Length1.4986 mm
Width787.4 µm

Documents

Download datasheets and manufacturer documentation for Stackpole Electronics RNCP0603FTD475R.

Stackpole Electronics
Datasheet7 pages4 years ago
Datasheet5 pages9 years ago
Upverter
Datasheet7 pages3 years ago
Datasheet3 pages11 years ago
Future Electronics
Datasheet3 pages9 years ago

Inventory History

3 month trend:
-25.07%

Engineering Resources

View Evaluation kits and Reference designs for Stackpole Electronics RNCP0603FTD475R.

Related Parts

Descriptions

Descriptions of Stackpole Electronics RNCP0603FTD475R provided by its distributors.

Res Thin Film 0603 475 Ohm 1% 0.125W(1/8W) ±100ppm/C Sulfur Resistant Pad SMD T/R
Res Thin Film 0603 475Ohm 1% 1/8W ±100ppm/°C Molded Paper T/R
RNCP 0603 0.125W 475O ±1% ±100 ppm/°C Anti-Sulfur Thin Film Chip Resistor
0603 (1608Metric) FIXED RESISTOR RNCP 0.059Lx0.031W 1.50mmx0.80mm 0.125W 1/8W 475Ohm ±100ppm/C
RES, 475 ohm, 0603, 1%, 100 ppm, 0.125W

Manufacturer Aliases

Stackpole Electronics has several brands around the world that distributors may use as alternate names. Stackpole Electronics may also be known as the following names:

  • STACKPOLE
  • Stackpole Electronics Inc
  • SEI
  • SEI ELECTRONICS
  • SEI ELECTRONICS INC
  • SEI STACKPOLE
  • STA
  • Stackpole Electronic
  • STACKPOLE ELECTRONICS (SEI)
  • SEI Stackpole Electronics
  • STACKPO
  • STACKPOLE ELECT
  • SEI ELECT
  • SEI - STACKPOLE ELECTRONICS INC
  • STACKPOLE/SEI
  • Stackpole elec
  • Stackpole Electronics LLC
  • SEI(Stackpole Elec)
  • Stackpole Electronics Incorpor
  • STKPL
  • SEI/STACKPOLE ELECT INC
  • SEI STACK
  • STACKPOLE TAIWAN ELECTRONICS
  • STACKPOLE ELECTRONICS INC (VA)
  • Sei Electr

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
MountSurface Mount
Technical
CompositionThin Film
FeaturesAnti-Sulfur, Moisture Resistant
Max Operating Temperature155 °C
Max Power Dissipation125 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingCut Tape (CT)
Power Rating125 mW
Resistance475 Ω
Schedule B8533210045
Temperature Coefficient100 ppm/°C
Tolerance1 %
Voltage Rating150 V
Dimensions
Height508 µm
Length1.4986 mm
Width787.4 µm

Documents

Download datasheets and manufacturer documentation for Stackpole Electronics RNCP0603FTD475R.

Stackpole Electronics
Datasheet7 pages4 years ago
Datasheet5 pages9 years ago
Upverter
Datasheet7 pages3 years ago
Datasheet3 pages11 years ago
Future Electronics
Datasheet3 pages9 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Materials Sheet4 pages11 years ago
Reach Statement6 pages4 years ago
Rohs Statement6 pages3 years ago