Stackpole Electronics RNCF1210BTE3K92

RNCF Precision Thin Film Chip Resistor 1210 Size 3.92K Ohm 0.1% 0.33 W 25 ppm/°C 2-Pin SMD T/R

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1210
MountSurface Mount
Technical
CompositionThin Film
FeaturesMoisture Resistant
Max Operating Temperature155 °C
Max Power Dissipation333 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel (TR)
Power Rating200 mW
Resistance3.92 kΩ
Temperature Coefficient25 ppm/°C
Tolerance0.1 %
Dimensions
Height711.2 µm
Length3.0988 mm
Width2.3876 mm

Documents

Download datasheets and manufacturer documentation for Stackpole Electronics RNCF1210BTE3K92.

Stackpole Electronics
Datasheet8 pages3 years ago
Datasheet3 pages11 years ago
Datasheet3 pages12 years ago
Datasheet3 pages13 years ago

Engineering Resources

View Evaluation kits and Reference designs for Stackpole Electronics RNCF1210BTE3K92.

Descriptions

Descriptions of Stackpole Electronics RNCF1210BTE3K92 provided by its distributors.

RNCF Precision Thin Film Chip Resistor 1210 Size 3.92K Ohm 0.1% 0.33 W 25 ppm/°C 2-Pin SMD T/R
RES SMD 3.92K OHM 0.1% 1/3W 1210
RES PREC, 3.92 Kohm, 1210, 0.1%, 25 ppm

Manufacturer Aliases

Stackpole Electronics has several brands around the world that distributors may use as alternate names. Stackpole Electronics may also be known as the following names:

  • STACKPOLE
  • Stackpole Electronics Inc
  • SEI
  • SEI ELECTRONICS
  • SEI ELECTRONICS INC
  • SEI STACKPOLE
  • STA
  • Stackpole Electronic
  • STACKPOLE ELECTRONICS (SEI)
  • SEI Stackpole Electronics
  • STACKPO
  • STACKPOLE ELECT
  • SEI ELECT
  • SEI - STACKPOLE ELECTRONICS INC
  • STACKPOLE/SEI
  • Stackpole elec
  • Stackpole Electronics LLC
  • SEI(Stackpole Elec)
  • Stackpole Electronics Incorpor
  • STKPL
  • SEI/STACKPOLE ELECT INC
  • SEI STACK
  • STACKPOLE TAIWAN ELECTRONICS
  • STACKPOLE ELECTRONICS INC (VA)
  • Sei Electr

Technical Specifications

Physical
Case/Package1210
MountSurface Mount
Technical
CompositionThin Film
FeaturesMoisture Resistant
Max Operating Temperature155 °C
Max Power Dissipation333 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel (TR)
Power Rating200 mW
Resistance3.92 kΩ
Temperature Coefficient25 ppm/°C
Tolerance0.1 %
Dimensions
Height711.2 µm
Length3.0988 mm
Width2.3876 mm

Documents

Download datasheets and manufacturer documentation for Stackpole Electronics RNCF1210BTE3K92.

Stackpole Electronics
Datasheet8 pages3 years ago
Datasheet3 pages11 years ago
Datasheet3 pages12 years ago
Datasheet3 pages13 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Materials Sheet8 pages11 years ago
Reach Statement6 pages4 years ago
Rohs Statement6 pages3 years ago