Stackpole Electronics RNCF0805BKE2K20

Res Thin Film 0805 2.2K Ohm 0.1% 1/10W ±25ppm/°C Molded SMD SMD Paper T/R
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Contact PlatingTin
MountSurface Mount
Technical
CompositionThin Film
FeaturesMoisture Resistant
Max Operating Temperature155 °C
Max Power Dissipation125 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel (TR)
Power Rating100 mW
Resistance2.2 kΩ
Temperature Coefficient25 ppm/°C
Tolerance0.1 %
Dimensions
Height660.4 µm
Length2.0066 mm
Width1.2446 mm

Documents

Download datasheets and manufacturer documentation for Stackpole Electronics RNCF0805BKE2K20.

Upverter
Datasheet3 pages11 years ago
Stackpole Electronics
Datasheet8 pages3 years ago
Datasheet3 pages12 years ago
Datasheet3 pages13 years ago

Alternate Parts

Price @ 1000
$ 0.079
$ 0.071
$ 0.071
Stock
40
23,880
23,880
Authorized Distributors
4
5
5
Resistance
2.2 kΩ
2.2 kΩ
2.2 kΩ
Case/Package
0805
0805
0805
Tolerance
0.1 %
0.1 %
0.1 %
Power Rating
100 mW
100 mW
100 mW
Composition
Thin Film
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C
25 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Stackpole Electronics RNCF0805BKE2K20.

Related Parts

Descriptions

Descriptions of Stackpole Electronics RNCF0805BKE2K20 provided by its distributors.

Res Thin Film 0805 2.2K Ohm 0.1% 1/10W ±25ppm/°C Molded SMD SMD Paper T/R
RES SMD 2.2K OHM 0.1% 1/8W 0805
RES PREC, 2.2 Kohm, 0805, 0.1%, 25 ppm

Manufacturer Aliases

Stackpole Electronics has several brands around the world that distributors may use as alternate names. Stackpole Electronics may also be known as the following names:

  • STACKPOLE
  • Stackpole Electronics Inc
  • SEI
  • SEI ELECTRONICS
  • SEI ELECTRONICS INC
  • SEI STACKPOLE
  • STA
  • Stackpole Electronic
  • STACKPOLE ELECTRONICS (SEI)
  • SEI Stackpole Electronics
  • STACKPO
  • STACKPOLE ELECT
  • SEI ELECT
  • SEI - STACKPOLE ELECTRONICS INC
  • STACKPOLE/SEI
  • Stackpole elec
  • Stackpole Electronics LLC
  • SEI(Stackpole Elec)
  • Stackpole Electronics Incorpor
  • STKPL
  • SEI/STACKPOLE ELECT INC
  • SEI STACK
  • STACKPOLE TAIWAN ELECTRONICS
  • STACKPOLE ELECTRONICS INC (VA)
  • Sei Electr

Technical Specifications

Physical
Case/Package0805
Contact PlatingTin
MountSurface Mount
Technical
CompositionThin Film
FeaturesMoisture Resistant
Max Operating Temperature155 °C
Max Power Dissipation125 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel (TR)
Power Rating100 mW
Resistance2.2 kΩ
Temperature Coefficient25 ppm/°C
Tolerance0.1 %
Dimensions
Height660.4 µm
Length2.0066 mm
Width1.2446 mm

Documents

Download datasheets and manufacturer documentation for Stackpole Electronics RNCF0805BKE2K20.

Upverter
Datasheet3 pages11 years ago
Stackpole Electronics
Datasheet8 pages3 years ago
Datasheet3 pages12 years ago
Datasheet3 pages13 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Materials Sheet8 pages11 years ago
Rohs Statement6 pages3 years ago
Reach Statement6 pages4 years ago