Stackpole Electronics RNCF0603BTT15K0

Thin Film - Precision Res Prec, 15 Kohm, 0603, 0.1%, 10 Ppm
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Technical
CompositionThin Film
FeaturesMoisture Resistant
Max Operating Temperature155 °C
Max Power Dissipation100 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel (TR)
Power Rating63 mW
Resistance15 kΩ
Temperature Coefficient10 ppm/°C
Tolerance0.1 %
Dimensions
Height558.8 µm
Length1.6002 mm
Width787.4 µm

Documents

Download datasheets and manufacturer documentation for Stackpole Electronics RNCF0603BTT15K0.

Stackpole Electronics
Datasheet8 pages3 years ago
Upverter
Datasheet3 pages11 years ago
Datasheet3 pages13 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.175
$ 0.198
$ 0.198
Stock
30,000
602,136
602,136
Authorized Distributors
2
18
18
Resistance
15 kΩ
15 kΩ
15 kΩ
Case/Package
0603
0603
0603
Tolerance
0.1 %
0.1 %
0.1 %
Power Rating
63 mW
100 mW
100 mW
Composition
Thin Film
Thin Film
Thin Film
Temperature Coefficient
10 ppm/°C
10 ppm/°C
10 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Stackpole Electronics RNCF0603BTT15K0.

Descriptions

Descriptions of Stackpole Electronics RNCF0603BTT15K0 provided by its distributors.

THIN FILM - PRECISION RES PREC, 15 KOHM, 0603, 0.1%, 10 PPM
RES 15K OHM 0.1% 1/10W 0603

Manufacturer Aliases

Stackpole Electronics has several brands around the world that distributors may use as alternate names. Stackpole Electronics may also be known as the following names:

  • STACKPOLE
  • Stackpole Electronics Inc
  • SEI
  • SEI ELECTRONICS
  • SEI ELECTRONICS INC
  • SEI STACKPOLE
  • STA
  • Stackpole Electronic
  • STACKPOLE ELECTRONICS (SEI)
  • SEI Stackpole Electronics
  • STACKPO
  • STACKPOLE ELECT
  • SEI ELECT
  • SEI - STACKPOLE ELECTRONICS INC
  • STACKPOLE/SEI
  • Stackpole elec
  • Stackpole Electronics LLC
  • SEI(Stackpole Elec)
  • Stackpole Electronics Incorpor
  • STKPL
  • SEI/STACKPOLE ELECT INC
  • SEI STACK
  • STACKPOLE TAIWAN ELECTRONICS
  • STACKPOLE ELECTRONICS INC (VA)
  • Sei Electr

Technical Specifications

Physical
Case/Package0603
Technical
CompositionThin Film
FeaturesMoisture Resistant
Max Operating Temperature155 °C
Max Power Dissipation100 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel (TR)
Power Rating63 mW
Resistance15 kΩ
Temperature Coefficient10 ppm/°C
Tolerance0.1 %
Dimensions
Height558.8 µm
Length1.6002 mm
Width787.4 µm

Documents

Download datasheets and manufacturer documentation for Stackpole Electronics RNCF0603BTT15K0.

Stackpole Electronics
Datasheet8 pages3 years ago
Upverter
Datasheet3 pages11 years ago
Datasheet3 pages13 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Reach Statement6 pages4 years ago
Rohs Statement6 pages3 years ago