Stackpole Electronics RNCF0603BKE13K8

RNCF Precision Thin Film Chip Resistor 0603 Size 13.8K Ohm 0.1% 0.1 W 25 ppm/°C 2-Pin SMD T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
MountSurface Mount
Technical
CompositionThin Film
FeaturesMoisture Resistant
Max Operating Temperature155 °C
Max Power Dissipation100 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel (TR)
Power Rating63 mW
Resistance13.8 kΩ
Temperature Coefficient25 ppm/°C
Tolerance0.1 %
Dimensions
Height558.8 µm
Length1.6002 mm
Width787.4 µm

Documents

Download datasheets and manufacturer documentation for Stackpole Electronics RNCF0603BKE13K8.

Stackpole Electronics
Datasheet8 pages3 years ago
Datasheet3 pages11 years ago
Upverter
Datasheet3 pages10 years ago
Datasheet3 pages13 years ago

Inventory History

3 month trend:
-37.04%

Engineering Resources

View Evaluation kits and Reference designs for Stackpole Electronics RNCF0603BKE13K8.

Related Parts

Descriptions

Descriptions of Stackpole Electronics RNCF0603BKE13K8 provided by its distributors.

RNCF Precision Thin Film Chip Resistor 0603 Size 13.8K Ohm 0.1% 0.1 W 25 ppm/°C 2-Pin SMD T/R
Res Thin Film 0603 13.8K Ohm 0.1% 0.063W ±25ppm/°C Molded SMD Paper T/R
Res Thin Film 0603 13.8K Ohm 0.1% 0.167W ±25ppm/C Pad SMD T/R Automotive AEC-Q200
0603 (1608Metric) FIXED RESISTOR RNCF 0.061Lx0.031W 1.55mmx0.80mm 0.1W 1/10W 13.8kOhm ±25ppm/C
RES SMD 13.8K OHM 0.1% 1/6W 0603
RES PREC, 13.8 Kohm, 0603, 0.1%, 25 ppm

Manufacturer Aliases

Stackpole Electronics has several brands around the world that distributors may use as alternate names. Stackpole Electronics may also be known as the following names:

  • STACKPOLE
  • Stackpole Electronics Inc
  • SEI
  • SEI ELECTRONICS
  • SEI ELECTRONICS INC
  • SEI STACKPOLE
  • STA
  • Stackpole Electronic
  • STACKPOLE ELECTRONICS (SEI)
  • SEI Stackpole Electronics
  • STACKPO
  • STACKPOLE ELECT
  • SEI ELECT
  • SEI - STACKPOLE ELECTRONICS INC
  • STACKPOLE/SEI
  • Stackpole elec
  • Stackpole Electronics LLC
  • SEI(Stackpole Elec)
  • Stackpole Electronics Incorpor
  • STKPL
  • SEI/STACKPOLE ELECT INC
  • SEI STACK
  • STACKPOLE TAIWAN ELECTRONICS
  • STACKPOLE ELECTRONICS INC (VA)
  • Sei Electr

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
MountSurface Mount
Technical
CompositionThin Film
FeaturesMoisture Resistant
Max Operating Temperature155 °C
Max Power Dissipation100 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel (TR)
Power Rating63 mW
Resistance13.8 kΩ
Temperature Coefficient25 ppm/°C
Tolerance0.1 %
Dimensions
Height558.8 µm
Length1.6002 mm
Width787.4 µm

Documents

Download datasheets and manufacturer documentation for Stackpole Electronics RNCF0603BKE13K8.

Stackpole Electronics
Datasheet8 pages3 years ago
Datasheet3 pages11 years ago
Upverter
Datasheet3 pages10 years ago
Datasheet3 pages13 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Materials Sheet8 pages11 years ago
Reach Statement6 pages4 years ago
Rohs Statement6 pages3 years ago