Stackpole Electronics RNCF0402BTE1K00

Res Thin Film 0402 1K Ohm 0.1% 0.063W ±25ppm/°C Molded SMD Paper T/R

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
MountSurface Mount
Technical
CompositionThin Film
FeaturesMoisture Resistant
Max Operating Temperature155 °C
Max Power Dissipation63 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel (TR)
Power Rating63 mW
Resistance1 kΩ
Schedule B8533210045
Temperature Coefficient25 ppm/°C
Tolerance0.1 %
Dimensions
Height406.4 µm
Length990.6 µm
Width508 µm

Documents

Download datasheets and manufacturer documentation for Stackpole Electronics RNCF0402BTE1K00.

Stackpole Electronics
Datasheet8 pages3 years ago
Datasheet3 pages11 years ago
Datasheet3 pages12 years ago
Future Electronics
Datasheet3 pages10 years ago
Datasheet3 pages13 years ago

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 0.054
$ 0.051
$ 0.051
Stock
548,771
3,638,187
3,638,187
Authorized Distributors
10
16
16
Resistance
1 kΩ
1 kΩ
1 kΩ
Case/Package
0402
0402
0402
Tolerance
0.1 %
0.1 %
0.1 %
Power Rating
63 mW
62.5 mW
62.5 mW
Composition
Thin Film
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C
25 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Stackpole Electronics RNCF0402BTE1K00.

Descriptions

Descriptions of Stackpole Electronics RNCF0402BTE1K00 provided by its distributors.

Res Thin Film 0402 1K Ohm 0.1% 0.063W ±25ppm/°C Molded SMD Paper T/R
Res Thin Film 0402 1K Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD T/R Automotive AEC-Q200
1 kOhms ±0.1% 0.063W 0402 (1005 Metric) AEC-Q200 Thin Film Chip Resistor

Manufacturer Aliases

Stackpole Electronics has several brands around the world that distributors may use as alternate names. Stackpole Electronics may also be known as the following names:

  • STACKPOLE
  • Stackpole Electronics Inc
  • SEI
  • SEI ELECTRONICS
  • SEI ELECTRONICS INC
  • SEI STACKPOLE
  • STA
  • Stackpole Electronic
  • STACKPOLE ELECTRONICS (SEI)
  • SEI Stackpole Electronics
  • STACKPO
  • STACKPOLE ELECT
  • SEI ELECT
  • SEI - STACKPOLE ELECTRONICS INC
  • STACKPOLE/SEI
  • Stackpole elec
  • Stackpole Electronics LLC
  • SEI(Stackpole Elec)
  • Stackpole Electronics Incorpor
  • STKPL
  • SEI/STACKPOLE ELECT INC
  • SEI STACK
  • STACKPOLE TAIWAN ELECTRONICS
  • STACKPOLE ELECTRONICS INC (VA)
  • Sei Electr

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
MountSurface Mount
Technical
CompositionThin Film
FeaturesMoisture Resistant
Max Operating Temperature155 °C
Max Power Dissipation63 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel (TR)
Power Rating63 mW
Resistance1 kΩ
Schedule B8533210045
Temperature Coefficient25 ppm/°C
Tolerance0.1 %
Dimensions
Height406.4 µm
Length990.6 µm
Width508 µm

Documents

Download datasheets and manufacturer documentation for Stackpole Electronics RNCF0402BTE1K00.

Stackpole Electronics
Datasheet8 pages3 years ago
Datasheet3 pages11 years ago
Datasheet3 pages12 years ago
Future Electronics
Datasheet3 pages10 years ago
Datasheet3 pages13 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Materials Sheet8 pages11 years ago
Reach Statement6 pages4 years ago
Rohs Statement6 pages3 years ago