Vishay Dale RNC70H1580FRB14

Res Metal Film 158 Ohm 1% 3/4W ±50ppm/°C 0.01% Conformal AXL Thru-Hole Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Contact PlatingLead, Tin
MountThrough Hole
Technical
CompositionMetal Film
Failure Rate0.01 %
FeaturesMilitary, Moisture Resistant, Weldable
Max Operating Temperature175 °C
Max Power Dissipation750 mW
Military StandardMIL-PRF-55182
Min Operating Temperature-65 °C
Number of Terminations2
PackagingBulk
Power Rating750 mW
Resistance158 Ω
Temperature Coefficient50 ppm/°C
Tolerance1 %
Dimensions
Diameter4.57 mm
Length14.2748 mm
Width4.57 mm

Documents

Download datasheets and manufacturer documentation for Vishay Dale RNC70H1580FRB14.

Datasheet4 pages11 years ago
Datasheet26 pages11 years ago
Datasheet4 pages11 years ago
Datasheet4 pages11 years ago
Datasheet4 pages11 years ago
Datasheet4 pages11 years ago
Datasheet4 pages11 years ago
Datasheet4 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages5 years ago

Engineering Resources

View Evaluation kits and Reference designs for Vishay Dale RNC70H1580FRB14.

Related Parts

Descriptions

Descriptions of Vishay Dale RNC70H1580FRB14 provided by its distributors.

Res Metal Film 158 Ohm 1% 3/4W ±50ppm/°C 0.01% Conformal AXL Thru-Hole Bulk
Resistor, Metal Film, ERC-70 158 1% T-2 RNC70H1580FR B14 | Vishay Dale RNC70H1580FRB14
ERC-70 158 1% T-2 RNC70H1580FR B14

Manufacturer Aliases

Vishay Dale has several brands around the world that distributors may use as alternate names. Vishay Dale may also be known as the following names:

  • DALE/VISHAY
  • Vishay Dale Thin Film
  • VISHAY DALE ELECTRONICS
  • VISHAY- DALE ELECTRONICS INC
  • DALEVISH
  • VISHAY DALE INC
  • Vishay Dale [MIL]
  • DALE/90
  • Dale (Vishay Dale)
  • VISHAY_D
  • DALE ELECTRONICS/VISHAY
  • DALE/VISHA
  • DALE-VIS
  • VISHAY - DLE
  • VISHAY-DALE MILWAUKEE RESISTOR
  • VISHAY DAL
  • Vishay Mills
  • VISHAY/DALE (VA)
  • VISHAY-DALE(RoHS)
  • VISHAY DALE:N/A
  • VISHAY DALE:IRC:OLD IRC NO
  • VISHAY DALE:VISHAY DALE
  • Dale/Vishay Intertechnology
  • VISHAY DALE 15UH 20% -55/+125C 5050PKGE
  • VISHAY- DALE ELECTRONI

Part Number Aliases

This part may be known by these alternate part numbers:

  • RNC70H1580FRB14.

Technical Specifications

Physical
Case/PackageAxial
Contact PlatingLead, Tin
MountThrough Hole
Technical
CompositionMetal Film
Failure Rate0.01 %
FeaturesMilitary, Moisture Resistant, Weldable
Max Operating Temperature175 °C
Max Power Dissipation750 mW
Military StandardMIL-PRF-55182
Min Operating Temperature-65 °C
Number of Terminations2
PackagingBulk
Power Rating750 mW
Resistance158 Ω
Temperature Coefficient50 ppm/°C
Tolerance1 %
Dimensions
Diameter4.57 mm
Length14.2748 mm
Width4.57 mm

Documents

Download datasheets and manufacturer documentation for Vishay Dale RNC70H1580FRB14.

Datasheet4 pages11 years ago
Datasheet26 pages11 years ago
Datasheet4 pages11 years ago
Datasheet4 pages11 years ago
Datasheet4 pages11 years ago
Datasheet4 pages11 years ago
Datasheet4 pages11 years ago
Datasheet4 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages5 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSNon-Compliant
Compliance Statements
Rohs Statement5 pages12 years ago