Vishay Dale RNC60J1001FSB14

Res Metal Film 1K Ohm 1% 1/4W ±25ppm/°C 0.001% Conformal AXL Thru-Hole Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageConformal
Contact PlatingLead, Tin
MountThrough Hole
Technical
CompositionMetal Film
FeaturesMilitary, Moisture Resistant, Weldable
Max Operating Temperature175 °C
Max Power Dissipation250 mW
Military StandardMIL-PRF-55182
Min Operating Temperature-65 °C
Number of Terminations2
PackagingBulk
Power Rating250 mW
Resistance1 kΩ
Schedule B8533210090
Temperature Coefficient25 ppm/°C
TerminationAxial
Tolerance1 %
Dimensions
Diameter2.39 mm
Length8.89 mm
Width2.46 mm

Documents

Download datasheets and manufacturer documentation for Vishay Dale RNC60J1001FSB14.

Datasheet4 pages11 years ago
Datasheet26 pages11 years ago
Datasheet4 pages11 years ago
Datasheet4 pages11 years ago
Datasheet4 pages11 years ago
Datasheet4 pages11 years ago
Datasheet4 pages11 years ago
Datasheet4 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages4 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Vishay Dale RNC60J1001FSB14.

Related Parts

Descriptions

Descriptions of Vishay Dale RNC60J1001FSB14 provided by its distributors.

Res Metal Film 1K Ohm 1% 1/4W ±25ppm/°C 0.001% Conformal AXL Thru-Hole Bulk
Resistor,metal Film,1Kohms,250Wv,1+/-% Tol,-25,25Ppm-Tc,rnc60-Milstyle |Vishay RNC60J1001FSB14
ERC-55-200 1K 1% T-9 RNC60J1001FS B14 | Vishay Dale RNC60J1001FSB14

Manufacturer Aliases

Vishay Dale has several brands around the world that distributors may use as alternate names. Vishay Dale may also be known as the following names:

  • DALE/VISHAY
  • Vishay Dale Thin Film
  • VISHAY DALE ELECTRONICS
  • VISHAY- DALE ELECTRONICS INC
  • DALEVISH
  • VISHAY DALE INC
  • Vishay Dale [MIL]
  • DALE/90
  • Dale (Vishay Dale)
  • VISHAY_D
  • DALE ELECTRONICS/VISHAY
  • DALE/VISHA
  • DALE-VIS
  • VISHAY - DLE
  • VISHAY-DALE MILWAUKEE RESISTOR
  • VISHAY DAL
  • Vishay Mills
  • VISHAY/DALE (VA)
  • VISHAY-DALE(RoHS)
  • VISHAY DALE:N/A
  • VISHAY DALE:IRC:OLD IRC NO
  • VISHAY DALE:VISHAY DALE
  • Dale/Vishay Intertechnology
  • VISHAY DALE 15UH 20% -55/+125C 5050PKGE
  • VISHAY- DALE ELECTRONI

Technical Specifications

Physical
Case/PackageConformal
Contact PlatingLead, Tin
MountThrough Hole
Technical
CompositionMetal Film
FeaturesMilitary, Moisture Resistant, Weldable
Max Operating Temperature175 °C
Max Power Dissipation250 mW
Military StandardMIL-PRF-55182
Min Operating Temperature-65 °C
Number of Terminations2
PackagingBulk
Power Rating250 mW
Resistance1 kΩ
Schedule B8533210090
Temperature Coefficient25 ppm/°C
TerminationAxial
Tolerance1 %
Dimensions
Diameter2.39 mm
Length8.89 mm
Width2.46 mm

Documents

Download datasheets and manufacturer documentation for Vishay Dale RNC60J1001FSB14.

Datasheet4 pages11 years ago
Datasheet26 pages11 years ago
Datasheet4 pages11 years ago
Datasheet4 pages11 years ago
Datasheet4 pages11 years ago
Datasheet4 pages11 years ago
Datasheet4 pages11 years ago
Datasheet4 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages4 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSNon-Compliant
Compliance Statements
Rohs Statement5 pages12 years ago