Vishay Dale RNC50H1012DSBSL

Res 10.1K Ohm 1/10W .5% Axial
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Technical
CompositionMetal Film
Failure Rate0.001 %
FeaturesMilitary, Moisture Resistant, Weldable
Max Power Dissipation100 mW
Number of Terminations2
PackagingBulk
Power Rating100 mW
Resistance10.1 kΩ
Temperature Coefficient50 ppm/°C
Tolerance0.5 %
Dimensions
Length3.81 mm
Width1.78 mm

Documents

Download datasheets and manufacturer documentation for Vishay Dale RNC50H1012DSBSL.

Datasheet4 pages11 years ago
Datasheet26 pages11 years ago
Datasheet4 pages11 years ago
Datasheet4 pages11 years ago
Datasheet4 pages11 years ago
Datasheet4 pages11 years ago
Datasheet4 pages11 years ago
Datasheet4 pages11 years ago

Engineering Resources

View Evaluation kits and Reference designs for Vishay Dale RNC50H1012DSBSL.

Related Parts

Descriptions

Descriptions of Vishay Dale RNC50H1012DSBSL provided by its distributors.

RES 10.1K OHM 1/10W .5% AXIAL
RES MTLFLM ERC-50 10.1K .5% T-2
Erc-50 10.1K .5% T-2 Rnc50H1012Ds Bsl |Vishay RNC50H1012DSBSL

Manufacturer Aliases

Vishay Dale has several brands around the world that distributors may use as alternate names. Vishay Dale may also be known as the following names:

  • DALE/VISHAY
  • Vishay Dale Thin Film
  • VISHAY DALE ELECTRONICS
  • VISHAY- DALE ELECTRONICS INC
  • DALEVISH
  • VISHAY DALE INC
  • Vishay Dale [MIL]
  • DALE/90
  • Dale (Vishay Dale)
  • VISHAY_D
  • DALE ELECTRONICS/VISHAY
  • DALE/VISHA
  • DALE-VIS
  • VISHAY - DLE
  • VISHAY-DALE MILWAUKEE RESISTOR
  • VISHAY DAL
  • Vishay Mills
  • VISHAY/DALE (VA)
  • VISHAY-DALE(RoHS)
  • VISHAY DALE:N/A
  • VISHAY DALE:IRC:OLD IRC NO
  • VISHAY DALE:VISHAY DALE
  • Dale/Vishay Intertechnology
  • VISHAY DALE 15UH 20% -55/+125C 5050PKGE
  • VISHAY- DALE ELECTRONI

Technical Specifications

Physical
Case/PackageAxial
Technical
CompositionMetal Film
Failure Rate0.001 %
FeaturesMilitary, Moisture Resistant, Weldable
Max Power Dissipation100 mW
Number of Terminations2
PackagingBulk
Power Rating100 mW
Resistance10.1 kΩ
Temperature Coefficient50 ppm/°C
Tolerance0.5 %
Dimensions
Length3.81 mm
Width1.78 mm

Documents

Download datasheets and manufacturer documentation for Vishay Dale RNC50H1012DSBSL.

Datasheet4 pages11 years ago
Datasheet26 pages11 years ago
Datasheet4 pages11 years ago
Datasheet4 pages11 years ago
Datasheet4 pages11 years ago
Datasheet4 pages11 years ago
Datasheet4 pages11 years ago
Datasheet4 pages11 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSNon-Compliant
Compliance Statements
Rohs Statement5 pages12 years ago