TE Connectivity RN73C2A11K5BTDF

Res Thin Film 0805 11.5K Ohm 0.1% 1/10W ±10ppm/°C Molded SMD SMD Paper T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
MountSurface Mount
Number of Pins2
Weight5.499807 mg
Technical
CompositionThin Film
Max Operating Temperature155 °C
Max Power Dissipation100 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Resistors1
Number of Terminations2
Operating Supply Voltage100 V
PackagingTape & Reel (TR)
Power Rating100 mW
Resistance11.5 kΩ
Temperature Coefficient10 ppm/°C
TerminationSolder
Tolerance0.1 %
Voltage Rating100 V
Voltage Rating (AC)100 V
Voltage Rating (DC)100 V
Dimensions
Depth1.25 mm
Height550 µm
Length2 mm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity RN73C2A11K5BTDF.

Newark
Datasheet5 pages12 years ago
Datasheet6 pages10 years ago
Datasheet8 pages8 years ago
Electro Sonic
Datasheet8 pages7 years ago
Master Electronics
Datasheet16 pages16 years ago
TE Connectivity
Datasheet8 pages12 years ago
element14 APAC
Datasheet5 pages12 years ago
element14
Datasheet1 page18 years ago
Farnell
Datasheet3 pages15 years ago

Inventory History

3 month trend:
+7.51%

Alternate Parts

Price @ 1000
$ 0.382
$ 0.792
Stock
14,752
281
Authorized Distributors
12
9
Resistance
11.5 kΩ
11.5 kΩ
Case/Package
0805
0805
Tolerance
0.1 %
0.1 %
Power Rating
100 mW
100 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
10 ppm/°C
10 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity RN73C2A11K5BTDF.

Related Parts

Descriptions

Descriptions of TE Connectivity RN73C2A11K5BTDF provided by its distributors.

Res Thin Film 0805 11.5K Ohm 0.1% 1/10W ±10ppm/°C Molded SMD SMD Paper T/R
Avnet Japan
SMD Chip Resistor, 11.5 kOhm, ± 0.1%, 100 mW, 0805 [2012 Metric], Thin Film, High Precision High Stability
0805 11.5 kOhm ±0.1% 0.1 W ±10 ppm/°C Surface Mount Chip Resistor
Surface Mount Chip Resistor, Thin Film, RN73 Series, 11.5 kohm, 100 mW, 0.1%, 100 V RoHS Compliant: Yes
11.5K Ω, Thin Film, Precision Resistor Resistor, .1 %, 2 Termination, 0805, Taped & Reeled, Resistance Class 1kΩ – 1MΩ, .1 W, Holsworthy RN73
RN 0805 11K5 0.1% 10PPM 1KRL Resistance Value: 11.5K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Number of Terminations: 2 Surface Mount Resistor | 11.5K Ω Thin Film Precision Resistor .1 % | Part Number: RN73C2A11K5BTDF | Internal Number: 1676163-2 | TE Connectivity
RESISTOR, 0805, 11K5; Power Rating:0.1W; Resistance:11.5kohm; Resistance Tolerance:± 0.1%; Series:RN73; Operating Temperature Range:-55°C to +125°C; Resistor Element Type:Thin Film; Voltage, Rating:100V dc; Temperature Coefficient:± 10ppm/°C; Case Style:0805; External Length / Height:2mm; Temperature Coeff. -:10ppm/°C; Tempperature Coeff. +:10ppm/°C; Tolerance, +:0.1%; Tolerance, -:0.1%; Voltage Rating, DC:100V; External Depth:0.5mm; Full Power Rating Temperature:70°C; Max Operating Temperature:125°C; Min Temperature Operating:-55°C; Termination Type:SMD; Width, External:1.25mm; Width, Tape:8mm; Resistor Case Style:0805

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TYCO ELECTRO
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1676163-2
  • RN73C2A11K5BTDF.

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
MountSurface Mount
Number of Pins2
Weight5.499807 mg
Technical
CompositionThin Film
Max Operating Temperature155 °C
Max Power Dissipation100 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Resistors1
Number of Terminations2
Operating Supply Voltage100 V
PackagingTape & Reel (TR)
Power Rating100 mW
Resistance11.5 kΩ
Temperature Coefficient10 ppm/°C
TerminationSolder
Tolerance0.1 %
Voltage Rating100 V
Voltage Rating (AC)100 V
Voltage Rating (DC)100 V
Dimensions
Depth1.25 mm
Height550 µm
Length2 mm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity RN73C2A11K5BTDF.

Newark
Datasheet5 pages12 years ago
Datasheet6 pages10 years ago
Datasheet8 pages8 years ago
Electro Sonic
Datasheet8 pages7 years ago
Master Electronics
Datasheet16 pages16 years ago
TE Connectivity
Datasheet8 pages12 years ago
element14 APAC
Datasheet5 pages12 years ago
element14
Datasheet1 page18 years ago
Farnell
Datasheet3 pages15 years ago

Compliance

Environmental Classification
ELVCompliant
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago