TE Connectivity RN73C2A11K3BTDF

Res Thin Film 0805 11.3K Ohm 0.1% 0.1W(1/10W) ±10ppm/C Pad SMD Medical T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
MountSurface Mount
Number of Pins2
Technical
CompositionThin Film
Max Operating Temperature155 °C
Max Power Dissipation100 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Resistors1
Number of Terminations2
Operating Supply Voltage100 V
PackagingTape & Reel (TR)
Power Rating100 mW
Resistance11.3 kΩ
Schedule B3920690000
Temperature Coefficient10 ppm/°C
TerminationSolder
Tolerance0.1 %
Voltage Rating100 V
Voltage Rating (AC)100 V
Voltage Rating (DC)100 V
Dimensions
Depth1.25 mm
Height500 µm
Length2 mm
Width1.2446 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity RN73C2A11K3BTDF.

Newark
Datasheet5 pages12 years ago
Master Electronics
Datasheet8 pages7 years ago
Datasheet16 pages16 years ago
Datasheet6 pages10 years ago
Electro Sonic
Datasheet8 pages12 years ago
Arrow.cn
Datasheet4 pages10 years ago
Farnell
Datasheet3 pages15 years ago
Datasheet1 page18 years ago

Inventory History

3 month trend:
+50.61%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity RN73C2A11K3BTDF.

Related Parts

Descriptions

Descriptions of TE Connectivity RN73C2A11K3BTDF provided by its distributors.

Res Thin Film 0805 11.3K Ohm 0.1% 0.1W(1/10W) ±10ppm/C Pad SMD Medical T/R
SMD Chip Resistor, 11.3 kOhm, ± 0.1%, 100 mW, 0805 [2012 Metric], Thin Film, High Precision High Stability
Surface Mount Chip Resistor, Thin Film, Rn73 Series, 11.3 Kohm, 100 Mw, 0.1%, 100 V |Holsworthy Te Connectivity RN73C2A11K3BTDF
11.3K Ω, Thin Film, Precision Resistor Resistor, .1 %, 2 Termination, 0805, Taped & Reeled, Resistance Class 1kΩ – 1MΩ, .1 W, Holsworthy RN73
RN 0805 11K3 0.1% 10PPM 1KRL Resistance Value: 11.3K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Number of Terminations: 2 Surface Mount Resistor | 11.3K Ω Thin Film Precision Resistor .1 % | Part Number: RN73C2A11K3BTDF | Internal Number: 1676162-2 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TYCO ELECTRO
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1676162-2

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
MountSurface Mount
Number of Pins2
Technical
CompositionThin Film
Max Operating Temperature155 °C
Max Power Dissipation100 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Resistors1
Number of Terminations2
Operating Supply Voltage100 V
PackagingTape & Reel (TR)
Power Rating100 mW
Resistance11.3 kΩ
Schedule B3920690000
Temperature Coefficient10 ppm/°C
TerminationSolder
Tolerance0.1 %
Voltage Rating100 V
Voltage Rating (AC)100 V
Voltage Rating (DC)100 V
Dimensions
Depth1.25 mm
Height500 µm
Length2 mm
Width1.2446 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity RN73C2A11K3BTDF.

Newark
Datasheet5 pages12 years ago
Master Electronics
Datasheet8 pages7 years ago
Datasheet16 pages16 years ago
Datasheet6 pages10 years ago
Electro Sonic
Datasheet8 pages12 years ago
Arrow.cn
Datasheet4 pages10 years ago
Farnell
Datasheet3 pages15 years ago
Datasheet1 page18 years ago

Compliance

Environmental Classification
ELVCompliant
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago