TE Connectivity RN73C2A100KBTDF

Res Thin Film 0805 100K Ohm 0.1% 0.1W(1/10W) ±10ppm/°C Pad SMD Medical T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
MountSurface Mount
Number of Pins2
Weight5.499807 mg
Technical
CompositionThin Film
Max Operating Temperature155 °C
Military StandardNot
Min Operating Temperature-55 °C
Number of Resistors1
Number of Terminations2
Operating Supply Voltage100 V
PackagingTape and Reel
Power Rating100 mW
Resistance100 kΩ
Schedule B8533100070
Temperature Coefficient10 ppm/°C
TerminationSolder
Tolerance0.1 %
Voltage Rating100 V
Voltage Rating (DC)100 V
Dimensions
Depth1.25 mm
Height550 µm
Length2 mm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity RN73C2A100KBTDF.

element14 APAC
Datasheet8 pages7 years ago
Master Electronics
Datasheet5 pages12 years ago
Datasheet6 pages10 years ago
Future Electronics
Datasheet16 pages16 years ago
TE Connectivity
Datasheet8 pages12 years ago
Technical Drawing1 page9 years ago
Farnell
Datasheet4 pages3 years ago
Datasheet1 page18 years ago
Datasheet2 pages19 years ago
Datasheet3 pages22 years ago
Newark
Datasheet8 pages7 years ago
Datasheet5 pages12 years ago
Datasheet3 pages15 years ago
Arrow.cn
Datasheet4 pages10 years ago

Inventory History

3 month trend:
+2.88%

Alternate Parts

Price @ 1000
$ 0.387
$ 0.77
Stock
245,275
72,113
Authorized Distributors
19
14
Resistance
100 kΩ
100 kΩ
Case/Package
0805
0805
Tolerance
0.1 %
0.1 %
Power Rating
100 mW
100 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
10 ppm/°C
10 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity RN73C2A100KBTDF.

Related Parts

Descriptions

Descriptions of TE Connectivity RN73C2A100KBTDF provided by its distributors.

Res Thin Film 0805 100K Ohm 0.1% 0.1W(1/10W) ±10ppm/°C Pad SMD Medical T/R
Fixed Resistor, Thin Film, 0.1W, 100000ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805
SMD Chip Resistor, 100 kOhm, ± 0.1%, 100 mW, 0805 [2012 Metric], Thin Film, High Precision High Stability
Resistor, thin film, SMD 0805, 100 kΩ, 0.1 W, ±0.1 %, 1676142-2
RN73 Series 0805 100 kOhm 0.1 W ±0.1 % ±10 ppm/°C SMT Thin Film Resistor
Surface Mount Resistors, Precision Resistor, 2 Termination, 0805, Taped & Reeled, .1 %, Thin Film, Resistance Class 1kΩ – 1MΩ, 100K Ω, Holsworthy RN73
Resistor, Thin Film, 100Kohm, 63Mw, ±0.1%, Full Reel; Resistance:100Kohm; Resistance Tolerance:± 0.1%; Power Rating:100Mw; Resistor Case/Package:0805 [2012 Metric]; Resistor Technology:Thin Film; Resistor Type:Precision Rohs Compliant: Yes |Holsworthy Te Connectivity RN73C2A100KBTDF
RN 0805 100K 0.1% 10PPM 1KRL Resistance Value: 100K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Number of Terminations: 2 Surface Mount Resistor | 100K Ω Thin Film Precision Resistor .1 % | Part Number: RN73C2A100KBTDF | Internal Number: 1676142-2 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TYCO ELECTRO
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1676142-2
  • 16761422
  • RN73C2A100KBTDF.

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
MountSurface Mount
Number of Pins2
Weight5.499807 mg
Technical
CompositionThin Film
Max Operating Temperature155 °C
Military StandardNot
Min Operating Temperature-55 °C
Number of Resistors1
Number of Terminations2
Operating Supply Voltage100 V
PackagingTape and Reel
Power Rating100 mW
Resistance100 kΩ
Schedule B8533100070
Temperature Coefficient10 ppm/°C
TerminationSolder
Tolerance0.1 %
Voltage Rating100 V
Voltage Rating (DC)100 V
Dimensions
Depth1.25 mm
Height550 µm
Length2 mm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity RN73C2A100KBTDF.

element14 APAC
Datasheet8 pages7 years ago
Master Electronics
Datasheet5 pages12 years ago
Datasheet6 pages10 years ago
Future Electronics
Datasheet16 pages16 years ago
TE Connectivity
Datasheet8 pages12 years ago
Technical Drawing1 page9 years ago
Farnell
Datasheet4 pages3 years ago
Datasheet1 page18 years ago
Datasheet2 pages19 years ago
Datasheet3 pages22 years ago
Newark
Datasheet8 pages7 years ago
Datasheet5 pages12 years ago
Datasheet3 pages15 years ago
Arrow.cn
Datasheet4 pages10 years ago

Compliance

Environmental Classification
ELVCompliant
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago