TE Connectivity RN73C1J68R1BTG

Res Thin Film 0603 68.1 Ohm 0.1% 1/16W ±10ppm/°C Molded SMD SMD Paper T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
MountSurface Mount
Number of Pins2
Weight2.012816 mg
Technical
CompositionThin Film
Max Operating Temperature155 °C
Military StandardNot
Min Operating Temperature-55 °C
Number of Resistors1
Number of Terminations2
Operating Supply Voltage50 V
PackagingTape and Reel
Power Rating63 mW
Resistance68.1 Ω
Temperature Coefficient10 ppm/°C
TerminationSolder
Tolerance0.1 %
Voltage Rating50 V
Voltage Rating (AC)50 V
Voltage Rating (DC)50 V
Dimensions
Depth800 µm
Height450 µm
Length1.55 mm
Width800 µm

Documents

Download datasheets and manufacturer documentation for TE Connectivity RN73C1J68R1BTG.

Master Electronics
Datasheet8 pages7 years ago
Datasheet6 pages10 years ago
Datasheet16 pages16 years ago
element14 APAC
Datasheet5 pages12 years ago
Electro Sonic
Datasheet8 pages12 years ago
TE Connectivity
Technical Drawing1 page14 years ago
Farnell
Datasheet8 pages7 years ago
Datasheet3 pages15 years ago
Datasheet1 page18 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages12 years ago
Datasheet1 page14 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity RN73C1J68R1BTG.

Related Parts

Descriptions

Descriptions of TE Connectivity RN73C1J68R1BTG provided by its distributors.

Res Thin Film 0603 68.1 Ohm 0.1% 1/16W ±10ppm/°C Molded SMD SMD Paper T/R
Resistor, Thin Film, Res 68.1 Ohms, Pwr-Rtg 0.063 W, Tol 0.1%,SMT,0603 | TE Connectivity RN73C1J68R1BTG
Res, Thin Film, 68R1, 0.1%, 0.063W, 0603, Reel; Resistance:68.1Ohm; Resistance Tolerance:± 0.1%; Power Rating:63Mw; Resistor Case/Package:0603 [1608 Metric]; Resistor Technology:Thin Film; Resistor Type:Precision; Qualification:- Rohs Compliant: Yes |Holsworthy Te Connectivity RN73C1J68R1BTG
Special Order: RN 0603 68R1 0.1% 10PPM CUT LENGTH Resistance Value: 68.1 Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Number of Terminations: 2 Surface Mount Resistor | 68.1 Ω Thin Film Precision Resistor .1 % | Part Number: RN73C1J68R1BTG | Internal Number: 4-1614354-2 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4-1614354-2

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
MountSurface Mount
Number of Pins2
Weight2.012816 mg
Technical
CompositionThin Film
Max Operating Temperature155 °C
Military StandardNot
Min Operating Temperature-55 °C
Number of Resistors1
Number of Terminations2
Operating Supply Voltage50 V
PackagingTape and Reel
Power Rating63 mW
Resistance68.1 Ω
Temperature Coefficient10 ppm/°C
TerminationSolder
Tolerance0.1 %
Voltage Rating50 V
Voltage Rating (AC)50 V
Voltage Rating (DC)50 V
Dimensions
Depth800 µm
Height450 µm
Length1.55 mm
Width800 µm

Documents

Download datasheets and manufacturer documentation for TE Connectivity RN73C1J68R1BTG.

Master Electronics
Datasheet8 pages7 years ago
Datasheet6 pages10 years ago
Datasheet16 pages16 years ago
element14 APAC
Datasheet5 pages12 years ago
Electro Sonic
Datasheet8 pages12 years ago
TE Connectivity
Technical Drawing1 page14 years ago
Farnell
Datasheet8 pages7 years ago
Datasheet3 pages15 years ago
Datasheet1 page18 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages12 years ago
Datasheet1 page14 years ago

Compliance

Environmental Classification
ELVCompliant
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Materials Sheet2 pages8 years ago
Materials Sheet1 page7 years ago
Reach Statement1 page4 years ago