TE Connectivity RN73C1J1K24BTG

Res Thin Film 0603 1.24K Ohm 0.1% 0.063W(1/16W) ±10ppm/C Pad SMD T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
MountSurface Mount
Number of Pins2
Weight2.012816 mg
Technical
CompositionThin Film
Max Operating Temperature155 °C
Max Power Dissipation63 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Resistors1
Number of Terminations2
Operating Supply Voltage50 V
PackagingBulk
Power Rating63 mW
Resistance1.24 kΩ
Temperature Coefficient10 ppm/°C
TerminationSolder
Tolerance0.1 %
Voltage Rating50 V
Voltage Rating (AC)50 V
Voltage Rating (DC)50 V
Dimensions
Depth800 µm
Height450 µm
Length1.5494 mm
Width787.4 µm

Documents

Download datasheets and manufacturer documentation for TE Connectivity RN73C1J1K24BTG.

Electro Sonic
Datasheet8 pages7 years ago
Datasheet16 pages16 years ago
Datasheet6 pages10 years ago
Newark
Datasheet5 pages12 years ago
TE Connectivity
Datasheet8 pages12 years ago
Technical Drawing1 page14 years ago
element14 APAC
Datasheet8 pages7 years ago
Farnell
Datasheet3 pages15 years ago
Datasheet1 page18 years ago

Inventory History

3 month trend:
-97.01%

Alternate Parts

Price @ 1000
$ 0.792
$ 0.389
$ 0.389
Stock
35
2,462
2,462
Authorized Distributors
9
11
11
Resistance
1.24 kΩ
1.24 kΩ
1.24 kΩ
Case/Package
0603
0603
0603
Tolerance
0.1 %
0.1 %
0.1 %
Power Rating
63 mW
63 mW
63 mW
Composition
Thin Film
Thin Film
Thin Film
Temperature Coefficient
10 ppm/°C
10 ppm/°C
10 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity RN73C1J1K24BTG.

Related Parts

Descriptions

Descriptions of TE Connectivity RN73C1J1K24BTG provided by its distributors.

Res Thin Film 0603 1.24K Ohm 0.1% 0.063W(1/16W) ±10ppm/C Pad SMD T/R
Surface Mount Thin Film Resistor, Rn73 Series, 1.24 Kohm, 63 Mw, - 0.1%, 50 V |Holsworthy Te Connectivity RN73C1J1K24BTG
Special Order: RN 0603 1K24 0.1% 10PPM CUT LENGTH Resistance Value: 1.24K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Number of Terminations: 2 Surface Mount Resistor | 1.24K Ω Thin Film Precision Resistor .1 % | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1614351-3

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
MountSurface Mount
Number of Pins2
Weight2.012816 mg
Technical
CompositionThin Film
Max Operating Temperature155 °C
Max Power Dissipation63 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Resistors1
Number of Terminations2
Operating Supply Voltage50 V
PackagingBulk
Power Rating63 mW
Resistance1.24 kΩ
Temperature Coefficient10 ppm/°C
TerminationSolder
Tolerance0.1 %
Voltage Rating50 V
Voltage Rating (AC)50 V
Voltage Rating (DC)50 V
Dimensions
Depth800 µm
Height450 µm
Length1.5494 mm
Width787.4 µm

Documents

Download datasheets and manufacturer documentation for TE Connectivity RN73C1J1K24BTG.

Electro Sonic
Datasheet8 pages7 years ago
Datasheet16 pages16 years ago
Datasheet6 pages10 years ago
Newark
Datasheet5 pages12 years ago
TE Connectivity
Datasheet8 pages12 years ago
Technical Drawing1 page14 years ago
element14 APAC
Datasheet8 pages7 years ago
Farnell
Datasheet3 pages15 years ago
Datasheet1 page18 years ago

Compliance

Environmental Classification
ELVCompliant
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement1 page4 years ago