TE Connectivity / AMP 1-1614351-8

Res Thin Film 0603 1.13K Ohm 0.1% 1/16W ±10ppm/°C Molded SMD SMD Paper T/R
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
MountSurface Mount
Number of Pins2
Weight2.012816 mg
Technical
CompositionThin Film
Max Operating Temperature155 °C
Max Power Dissipation63 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Resistors1
Number of Terminations2
Operating Supply Voltage50 V
PackagingBulk
Power Rating63 mW
Resistance1.13 kΩ
Temperature Coefficient10 ppm/°C
TerminationSolder
Tolerance0.1 %
Voltage Rating50 V
Voltage Rating (AC)50 V
Voltage Rating (DC)50 V
Dimensions
Depth800 µm
Height450 µm
Length1.5494 mm
Width787.4 µm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1-1614351-8.

Electro Sonic
Datasheet8 pages7 years ago
element14 APAC
Datasheet5 pages12 years ago
TE Connectivity
Datasheet8 pages12 years ago
Datasheet16 pages16 years ago
Datasheet6 pages10 years ago
Datasheet1 page14 years ago
Farnell
Datasheet8 pages7 years ago
Datasheet3 pages15 years ago
Datasheet1 page18 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / AMP 1-1614351-8.

Related Parts

Descriptions

Descriptions of TE Connectivity / AMP 1-1614351-8 provided by its distributors.

Res Thin Film 0603 1.13K Ohm 0.1% 1/16W ±10ppm/°C Molded SMD SMD Paper T/R
Thin Film Resistors - SMD RN 0603 1K13 0.1% 10PPM CUT LE
TE; IND Devices; Resistors; RN 0603 1K13 0.1% 10PPM CUT LENGTH | TE Connectivity RN73C1J1K13BTG
Thick Film Resistor, 1.13Kohm 63Mw, 0.1%
Surface Mount Resistors, Precision Resistor, 2 Termination, 0603, Cut Tape Length, .1 %, Thin Film, Resistance Class 1kΩ – 1MΩ, 1.13K Ω, .063 W

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity / Hartman Brand
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • RN73C1J1K13BTG

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
MountSurface Mount
Number of Pins2
Weight2.012816 mg
Technical
CompositionThin Film
Max Operating Temperature155 °C
Max Power Dissipation63 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Resistors1
Number of Terminations2
Operating Supply Voltage50 V
PackagingBulk
Power Rating63 mW
Resistance1.13 kΩ
Temperature Coefficient10 ppm/°C
TerminationSolder
Tolerance0.1 %
Voltage Rating50 V
Voltage Rating (AC)50 V
Voltage Rating (DC)50 V
Dimensions
Depth800 µm
Height450 µm
Length1.5494 mm
Width787.4 µm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1-1614351-8.

Electro Sonic
Datasheet8 pages7 years ago
element14 APAC
Datasheet5 pages12 years ago
TE Connectivity
Datasheet8 pages12 years ago
Datasheet16 pages16 years ago
Datasheet6 pages10 years ago
Datasheet1 page14 years ago
Farnell
Datasheet8 pages7 years ago
Datasheet3 pages15 years ago
Datasheet1 page18 years ago

Compliance

Environmental Classification
ELVCompliant
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago