TE Connectivity / AMP 3-2176263-2

Res SMD 51.1 Kohm 0.1% 1/16W 0402
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0402
Technical
CompositionThin Film
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
Operating Supply Voltage25 V
Power Rating63 mW
Resistance51.1 kΩ
Temperature Coefficient10 ppm/°C
Tolerance0.1 %
Voltage Rating25 V
Dimensions
Height350 µm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 3-2176263-2.

Electro Sonic
Datasheet8 pages7 years ago
TE Connectivity
Technical Drawing1 page3 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / AMP 3-2176263-2.

Descriptions

Descriptions of TE Connectivity / AMP 3-2176263-2 provided by its distributors.

RES SMD 51.1KOHM 0.1% 1/16W 0402
51.1K Ω, Thin Film, Precision Resistor Resistor, .1 %, 2 Termination, 0402, Taped & Reeled, Resistance Class 1kΩ – 1MΩ, .063 W, ±10 ppm/°C, Solder
RN 0402 51K1 0.1% 10PPM 5K RL Resistance Value: 51.1K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Number of Terminations: 2 Surface Mount Resistor | 51.1K Ω Thin Film Precision Resistor .1 % | Part Number: RN73C1E51K1BTD | Internal Number: 3-2176263-2 | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TYCO ELECTRONICS AMP
  • TE Connectivity AMP Connectors
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity / Hartman Brand
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • RN73C1E51K1BTD

Technical Specifications

Physical
Case/Package0402
Technical
CompositionThin Film
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
Operating Supply Voltage25 V
Power Rating63 mW
Resistance51.1 kΩ
Temperature Coefficient10 ppm/°C
Tolerance0.1 %
Voltage Rating25 V
Dimensions
Height350 µm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 3-2176263-2.

Electro Sonic
Datasheet8 pages7 years ago
TE Connectivity
Technical Drawing1 page3 years ago

Compliance

Environmental Classification
RoHSNon-Compliant