TE Connectivity RN73C1E38K3BTD

Res Thin Film 0402 38.3K Ohm 0.1% 0.063W(1/16W) ±10ppm/C Pad SMD Medical T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0402
Technical
CompositionThin Film
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
Operating Supply Voltage25 V
Power Rating63 mW
Resistance38.3 kΩ
Temperature Coefficient10 ppm/°C
Tolerance0.1 %
Voltage Rating25 V
Dimensions
Height350 µm

Documents

Download datasheets and manufacturer documentation for TE Connectivity RN73C1E38K3BTD.

Electro Sonic
Datasheet8 pages7 years ago
TE Connectivity
Technical Drawing1 page3 years ago

Inventory History

3 month trend:
-0.95%

Alternate Parts

Price @ 1000
$ 0.25
$ 0.434
$ 0.434
Stock
5,659
11,032
11,032
Authorized Distributors
9
11
11
Resistance
38.3 kΩ
38.3 kΩ
38.3 kΩ
Case/Package
0402
0402
0402
Tolerance
0.1 %
0.1 %
0.1 %
Power Rating
63 mW
63 mW
63 mW
Composition
Thin Film
Thin Film
Thin Film
Temperature Coefficient
10 ppm/°C
10 ppm/°C
10 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity RN73C1E38K3BTD.

Descriptions

Descriptions of TE Connectivity RN73C1E38K3BTD provided by its distributors.

Res Thin Film 0402 38.3K Ohm 0.1% 0.063W(1/16W) ±10ppm/C Pad SMD Medical T/R
SMD Chip Resistor, 38.3 kOhm, ± 0.1%, 63 mW, 0402 [1005 Metric], Thin Film, High Precision High Stability
Surface Mount Resistors, Precision Resistor, 2 Termination, 0402, Taped & Reeled, .1 %, Thin Film, Resistance Class 1kΩ – 1MΩ, 38.3K Ω, .063 W
RES SMD 38.3KOHM 0.1% 1/16W 0402
RN 0402 38K3 0.1% 10PPM 5K RL Resistance Value: 38.3K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Number of Terminations: 2 Surface Mount Resistor | 38.3K Ω Thin Film Precision Resistor .1 % | Part Number: RN73C1E38K3BTD | Internal Number: 2-2176263-0 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-2176263-0

Technical Specifications

Physical
Case/Package0402
Technical
CompositionThin Film
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
Operating Supply Voltage25 V
Power Rating63 mW
Resistance38.3 kΩ
Temperature Coefficient10 ppm/°C
Tolerance0.1 %
Voltage Rating25 V
Dimensions
Height350 µm

Documents

Download datasheets and manufacturer documentation for TE Connectivity RN73C1E38K3BTD.

Electro Sonic
Datasheet8 pages7 years ago
TE Connectivity
Technical Drawing1 page3 years ago

Compliance

Environmental Classification
RoHSNon-Compliant