TE Connectivity RN73C1E24K9BTDF

Res High Precision Thin Film 0402 24.9k Ohm 0.1% 1/16W ±10ppm/°C Molded Paper T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
Technical
CompositionThin Film
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
Operating Supply Voltage25 V
PackagingCut Tape
Power Rating63 mW
Resistance24.9 kΩ
Temperature Coefficient10 ppm/°C
Tolerance0.1 %
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Height350 µm

Documents

Download datasheets and manufacturer documentation for TE Connectivity RN73C1E24K9BTDF.

Electro Sonic
Datasheet8 pages7 years ago
Datasheet2 pages0 years ago
TE Connectivity
Technical Drawing1 page13 years ago
element14 APAC
Datasheet8 pages7 years ago
Datasheet8 pages8 years ago
Burklin Elektronik
Datasheet3 pages1 year ago

Inventory History

3 month trend:
+7.69%

Alternate Parts

Price @ 1000
$ 0.461
$ 0.245
$ 0.245
Stock
12,032
21,644
21,644
Authorized Distributors
11
8
8
Resistance
24.9 kΩ
24.9 kΩ
24.9 kΩ
Case/Package
0402
0402
0402
Tolerance
0.1 %
0.1 %
0.1 %
Power Rating
63 mW
63 mW
63 mW
Composition
Thin Film
Thin Film
Thin Film
Temperature Coefficient
10 ppm/°C
10 ppm/°C
10 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity RN73C1E24K9BTDF.

Related Parts

Descriptions

Descriptions of TE Connectivity RN73C1E24K9BTDF provided by its distributors.

Res High Precision Thin Film 0402 24.9k Ohm 0.1% 1/16W ±10ppm/°C Molded Paper T/R
Resistor, thin film, SMD 0402 (1005), 24.9 kΩ, 0.063 W, ±0.1 %, 4-1879132-3
Thin Film Resistors-SMD RN 0402 24K9 0.1% 10PPM
Surface Mount Resistors, Precision Resistor, 2 Termination, 0402, Taped & Reeled, .1 %, Thin Film, Resistance Class 1kΩ – 1MΩ, 24.9K Ω, .063 W
RES, 24K9, 0.1%, 0.063W, 0402, THIN FILM; Resistor Case Style: 0402 [1005 Metric]; Resistance: 24.9kohm; Product Range: RN73 Series; Voltage Rating: 25V; Resistor Element Material: Thin Film; Power Rating: 63mW; Resistance Tolerance: ± 0.1%; Temperature Coefficient: ± 10ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4-1879132-3

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
Technical
CompositionThin Film
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
Operating Supply Voltage25 V
PackagingCut Tape
Power Rating63 mW
Resistance24.9 kΩ
Temperature Coefficient10 ppm/°C
Tolerance0.1 %
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Height350 µm

Documents

Download datasheets and manufacturer documentation for TE Connectivity RN73C1E24K9BTDF.

Electro Sonic
Datasheet8 pages7 years ago
Datasheet2 pages0 years ago
TE Connectivity
Technical Drawing1 page13 years ago
element14 APAC
Datasheet8 pages7 years ago
Datasheet8 pages8 years ago
Burklin Elektronik
Datasheet3 pages1 year ago

Compliance

Environmental Classification
RoHSNon-Compliant