TE Connectivity / AMP 4-1879126-9

Res Thin Film 0402 165 Ohm 0.1% 1/16W ±10ppm/°C Molded SMD SMD Paper T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
MountSurface Mount
Technical
CompositionThin Film
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
Number of Resistors1
Number of Terminations2
Operating Supply Voltage25 V
PackagingTape & Reel
Power Rating63 mW
Resistance165 Ω
Temperature Coefficient10 ppm/°C
TerminationSolder
Tolerance0.1 %
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Depth500 µm
Height300 µm
Length1 mm
Width500 µm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 4-1879126-9.

Electro Sonic
Datasheet8 pages7 years ago
Newark
Datasheet6 pages10 years ago
Datasheet5 pages12 years ago
TE Connectivity
Datasheet16 pages16 years ago
Datasheet8 pages12 years ago
Technical Drawing1 page13 years ago
element14 APAC
Datasheet3 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages12 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / AMP 4-1879126-9.

Related Parts

Descriptions

Descriptions of TE Connectivity / AMP 4-1879126-9 provided by its distributors.

Res Thin Film 0402 165 Ohm 0.1% 1/16W ±10ppm/°C Molded SMD SMD Paper T/R
THIN FILM RESISTOR, 165 OHM, 63mW, 0.1%,
Precision Thin Film Smnt Resistor 0402 Case 165Ohm +/-0.1%.063W +/-10ppm/C | TE Connectivity RN73C1E165RBTG
Thin Film Resistor, 165 Ohm, 63Mw, 0.1%, Full Reel; Resistance:165Ohm; Resistance Tolerance:± 0.1%; Power Rating:63Mw; Resistor Case/Package:0402 [1005 Metric]; Resistor Technology:Thin Film; Resistor Type:Precision Rohs Compliant: Yes |Holsworthy Te Connectivity RN73C1E165RBTG

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TYCO ELECTRONICS AMP
  • TE Connectivity AMP Connectors
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity / Hartman Brand
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • RN73C1E165RBTG

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
MountSurface Mount
Technical
CompositionThin Film
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
Number of Resistors1
Number of Terminations2
Operating Supply Voltage25 V
PackagingTape & Reel
Power Rating63 mW
Resistance165 Ω
Temperature Coefficient10 ppm/°C
TerminationSolder
Tolerance0.1 %
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Depth500 µm
Height300 µm
Length1 mm
Width500 µm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 4-1879126-9.

Electro Sonic
Datasheet8 pages7 years ago
Newark
Datasheet6 pages10 years ago
Datasheet5 pages12 years ago
TE Connectivity
Datasheet16 pages16 years ago
Datasheet8 pages12 years ago
Technical Drawing1 page13 years ago
element14 APAC
Datasheet3 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages12 years ago

Compliance

Environmental Classification
ELVCompliant
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago