Vishay RN60E8252FB14

Resistor, Metal Film, 82.5KOhms, 300WV, 1+/-% Tol, -25, 25ppm-TC, RN60-MilStyle
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageConformal
Contact PlatingLead, Tin
MountThrough Hole
Technical
CompositionMetal Film
FeaturesFlame Retardant Coating, Military, Moisture Resistant
Max Operating Temperature175 °C
Max Power Dissipation250 mW
Military StandardMIL-R-10509
Min Operating Temperature-65 °C
Number of Terminations2
PackagingBulk
Power Rating250 mW
Resistance82.5 kΩ
Temperature Coefficient25 ppm/°C
TerminationAxial
Tolerance1 %
Voltage Rating300 V
Dimensions
Diameter3.68 mm
Lead Diameter640 µm
Length10.8 mm
Width3.68 mm

Documents

Download datasheets and manufacturer documentation for Vishay RN60E8252FB14.

Datasheet5 pages11 years ago
Datasheet5 pages11 years ago
Datasheet5 pages11 years ago
Datasheet5 pages13 years ago
Datasheet5 pages15 years ago
Datasheet5 pages15 years ago

Alternate Parts

Price @ 1000
$ 0.535
$ 0.643
Stock
1
100
Authorized Distributors
2
2
Resistance
82.5 kΩ
82.5 kΩ
Mount
Through Hole
-
Case/Package
Conformal
Axial
Tolerance
1 %
1 %
Power Rating
250 mW
250 mW
Composition
Metal Film
Metal Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Vishay RN60E8252FB14.

Related Parts

Descriptions

Descriptions of Vishay RN60E8252FB14 provided by its distributors.

Resistor,Metal Film,82.5KOhms,300WV,1+/-% Tol,-25,25ppm-TC,RN60-MilStyle
Res Metal Film 82.5K Ohm 1% 1/8W ±25ppm/°C Conformal AXL Thru-Hole Bulk
CMF-60 82.5K 1% T-9 RN60E8252F B14

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • Vishay Intertech
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/PackageConformal
Contact PlatingLead, Tin
MountThrough Hole
Technical
CompositionMetal Film
FeaturesFlame Retardant Coating, Military, Moisture Resistant
Max Operating Temperature175 °C
Max Power Dissipation250 mW
Military StandardMIL-R-10509
Min Operating Temperature-65 °C
Number of Terminations2
PackagingBulk
Power Rating250 mW
Resistance82.5 kΩ
Temperature Coefficient25 ppm/°C
TerminationAxial
Tolerance1 %
Voltage Rating300 V
Dimensions
Diameter3.68 mm
Lead Diameter640 µm
Length10.8 mm
Width3.68 mm

Documents

Download datasheets and manufacturer documentation for Vishay RN60E8252FB14.

Datasheet5 pages11 years ago
Datasheet5 pages11 years ago
Datasheet5 pages11 years ago
Datasheet5 pages13 years ago
Datasheet5 pages15 years ago
Datasheet5 pages15 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago