Vishay Dale RN60E1211FRSL

Res Mtlflm CMF-60 1.21K 1% T-9 RN60E1211F Rsl
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Technical
CompositionMetal Film
FeaturesFlame Retardant Coating, Military, Moisture Resistant
Max Power Dissipation250 mW
Number of Terminations2
PackagingTape & Reel (TR)
Power Rating250 mW
Resistance1.21 kΩ
Temperature Coefficient25 ppm/°C
Tolerance1 %
Dimensions
Length8.7376 mm

Documents

Download datasheets and manufacturer documentation for Vishay Dale RN60E1211FRSL.

Datasheet5 pages11 years ago
Datasheet5 pages11 years ago
Datasheet5 pages11 years ago
Datasheet5 pages13 years ago
Datasheet5 pages15 years ago
Datasheet5 pages16 years ago

Engineering Resources

View Evaluation kits and Reference designs for Vishay Dale RN60E1211FRSL.

Related Parts

Descriptions

Descriptions of Vishay Dale RN60E1211FRSL provided by its distributors.

RES MTLFLM CMF-60 1.21K 1% T-9 RN60E1211F RSL
RES 1.21K OHM 1/4W 1% AXIAL

Manufacturer Aliases

Vishay Dale has several brands around the world that distributors may use as alternate names. Vishay Dale may also be known as the following names:

  • DALE/VISHAY
  • Vishay Dale Thin Film
  • VISHAY DALE ELECTRONICS
  • VISHAY- DALE ELECTRONICS INC
  • DALEVISH
  • VISHAY DALE INC
  • Vishay Dale [MIL]
  • DALE/90
  • Dale (Vishay Dale)
  • VISHAY_D
  • DALE ELECTRONICS/VISHAY
  • DALE/VISHA
  • DALE-VIS
  • VISHAY - DLE
  • VISHAY-DALE MILWAUKEE RESISTOR
  • VISHAY DAL
  • Vishay Mills
  • VISHAY/DALE (VA)
  • VISHAY-DALE(RoHS)
  • VISHAY DALE:N/A
  • VISHAY DALE:IRC:OLD IRC NO
  • VISHAY DALE:VISHAY DALE
  • Dale/Vishay Intertechnology
  • VISHAY DALE 15UH 20% -55/+125C 5050PKGE
  • VISHAY- DALE ELECTRONI

Technical Specifications

Physical
Case/PackageAxial
Technical
CompositionMetal Film
FeaturesFlame Retardant Coating, Military, Moisture Resistant
Max Power Dissipation250 mW
Number of Terminations2
PackagingTape & Reel (TR)
Power Rating250 mW
Resistance1.21 kΩ
Temperature Coefficient25 ppm/°C
Tolerance1 %
Dimensions
Length8.7376 mm

Documents

Download datasheets and manufacturer documentation for Vishay Dale RN60E1211FRSL.

Datasheet5 pages11 years ago
Datasheet5 pages11 years ago
Datasheet5 pages11 years ago
Datasheet5 pages13 years ago
Datasheet5 pages15 years ago
Datasheet5 pages16 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSNon-Compliant
Compliance Statements
Rohs Statement5 pages12 years ago