Vishay Dale RN55D4021FB14

Resistor;Metal Film;Res 4.02 Kilohms;Pwr-Rtg 0.125 W;Tol 1%;Axial;Military

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
RN55D4021FB14 0 ··
USD
0.785 0.769 0.696 0.696 0.696
Digi-Key
1135-1521-ND 1,000 Buy Now »
USD
1.16 0.715 0.674
Newark
83F1455 499 Buy Now »
USD
0.131 0.131 0.107 0.079 0.051
TTI
RN55D4021FB14 3,600 Buy Now »
USD
0.068 0.068 0.068
Mouser
71-RN55D-F-4.02K 467 Buy Now »
USD
0.100 0.100 0.074 0.050 0.047
Allied Electronics
70200632 2,177 Buy Now »
USD
0.094 0.094 0.081 0.068 0.068
Farnell
3778484 499 Buy Now »
GBP
0.203 0.203 0.094 0.058 0.044
element14 APAC
3778484 499 Buy Now »
SGD
0.313 0.175 0.113
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
RN55D4021FB14 Contact ··
XS Micro
RN55D4021FB14 Contact ··
SemiconductorPLUS
RN55D4021FB14 Contact ··

Descriptions

RES 4.02K OHM 1/8W 1% AXIAL
Digi-Key
METAL FILM RESISTOR, 4.02KOHM, 125mW, 1%
Farnell
Resistor;Metal Film;Res 4.02 Kilohms;Pwr-Rtg 0.125 W;Tol 1%;Axial;Military
Allied Electronics
Res Metal Film 4.02K Ohm 1% 1/8W ±100ppm/°C Conformal AXL Thru-Hole Bulk
Avnet
METAL FILM RESISTOR, 4.02KOHM, 125mW, 1%
element14 APAC
4.02K OHM 1% 100PPM 1/10W
TTI
METAL FILM RESISTOR, 4.02KOHM, 125mW, 1%
Newark

Technical Specifications

Power Rating 125 mW
Size-Width 2.286 mm
Voltage Rating (DC) 200 V
Lead-Free Status Contains Lead
Resistance 4.02 kΩ
Mounting Type Axial
Resistance Tolerance ±1%
Size-Length 7.366 mm
RoHS Non-Compliant

Documents

Farnell
Datasheet 5 pages 10 months ago
Datasheet 5 pages 2 years ago
Allied Electronics
Datasheet 5 pages 7 years ago
Datasheet 4 pages 12 years ago
Datasheet 5 pages 3 years ago
element14
Datasheet 5 pages 6 years ago
Datasheet 5 pages 8 years ago
Datasheet 5 pages 3 years ago
Datasheet 5 pages 3 years ago
Datasheet 5 pages 3 years ago
Datasheet 5 pages 7 years ago
Newark
Datasheet 5 pages 10 years ago
Datasheet 5 pages 3 years ago
Compliance Statements
Rohs Statement 5 pages 4 years ago

Images

Alternate Names

DALE/VISHAY RN55D4021FB14
VISHAY- DALE ELECTRONICS INC RN55D4021FB14
VISHAY DALE INC RN55D4021FB14
DALEVISH RN55D4021FB14
VISHAY DALE ELECTRONICS RN55D4021FB14
VISHAY DALE [MIL] RN55D4021FB14
VISHAY_D RN55D4021FB14
DALE-VIS RN55D4021FB14
VISHAY - DLE RN55D4021FB14
DALE/VISHA RN55D4021FB14
VISHAY/DALE (VA) RN55D4021FB14
VSH/DALE RN55D4021FB14
VISHAY DALE:IRC:OLD IRC NO RN55D4021FB14
VISHAY-DALE MILWAUKEE RESISTOR RN55D4021FB14
VISHAY DALE:VISHAY DALE RN55D4021FB14
VISHAY DALE 15UH 20% -55/+125C 5050PKGE RN55D4021FB14
VISHAY- DALE ELECTRONI RN55D4021FB14
VISHAY DALE RESNET 8 RES 10K SO16 RN55D4021FB14
VISHAY- DALE ELECT RN55D4021FB14
VISHAY DALE LO-PROFILE IND 068UH 20% RN55D4021FB14
VISHAY DAL RN55D4021FB14
VISHAY-DALE(RoHS) RN55D4021FB14
DALE/ VISHYA RN55D4021FB14
VISHAY DALE BDE RN55D4021FB14
VISHAY DALE:JEFFERS RN55D4021FB14

Search for other parts like RN55 »