Microchip RN52-I/RM

Bluetooth 3.0 class 2 surface mount audio module with PCB trace antenna
NRND

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageModule
Number of Pins50
Technical
Current Rating30 mA
Data Rate3 Mbps
Frequency2.4 GHz
InterfaceSPI, UART, USB
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Operating Supply Voltage3.6 V
Sensitivity (dBm)-85 dBm
Dimensions
Height2.7 mm
Length26 mm
Width12.75 mm

Documents

Download datasheets and manufacturer documentation for Microchip RN52-I/RM.

Electro Sonic
Datasheet26 pages8 years ago
Upverter
Datasheet18 pages14 years ago
Newark
Datasheet16 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet1 page9 years ago
Future Electronics
Datasheet16 pages14 years ago
Datasheet2 pages11 years ago
Datasheet2 pages11 years ago
Microchip
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+104%

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip RN52-I/RM.

Related Parts

Descriptions

Descriptions of Microchip RN52-I/RM provided by its distributors.

Bluetooth 3.0 class 2 surface mount audio module with PCB trace antenna
Bluetooth 3.0 stereo audio module | Microchip Technology Inc. RN52-I/RM
Bluetooth v3.0 SMART SOC Class II 3Mbps Automotive 50-Pin SMD Module
Bluetooth Modules, 3.0V to 3.6V, -40C to 85C, MODULE-35, RoHS
Microchip SCT
RN52 Series 10 meter Range 3 Mbps Bluetooth 3.0 Audio Module
RF TXRX MOD BLUETOOTH TRACE ANT
Bluetooth 3.0 class 2 surface mount audi
MODULE, RN52, BLUETOOTH 3.0 AUDIO
Module, Rn52, Bluetooth 3.0 Audio; Bluetooth Version:Bluetooth 3.0; Supply Voltage Min:1.8V; Supply Voltage Max:3.6V; Signal Range Max:10M; Data Rate:3Mbps; Bluetooth Class:Class 2; Receive Sensitivity:-85Dbm; Operating Temperature Rohs Compliant: Yes |Microchip RN52-I/RM

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • RN-52-I/RM
  • RN52-IRM
  • RN52I/RM
  • RN52IRM

Technical Specifications

Physical
Case/PackageModule
Number of Pins50
Technical
Current Rating30 mA
Data Rate3 Mbps
Frequency2.4 GHz
InterfaceSPI, UART, USB
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Operating Supply Voltage3.6 V
Sensitivity (dBm)-85 dBm
Dimensions
Height2.7 mm
Length26 mm
Width12.75 mm

Documents

Download datasheets and manufacturer documentation for Microchip RN52-I/RM.

Electro Sonic
Datasheet26 pages8 years ago
Upverter
Datasheet18 pages14 years ago
Newark
Datasheet16 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet1 page9 years ago
Future Electronics
Datasheet16 pages14 years ago
Datasheet2 pages11 years ago
Datasheet2 pages11 years ago
Microchip
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements