Vishay Dale RN50E1322BRSL

Res Metal Film 13.2kOhm 0.1% ± 25ppm/°C 1/20W MIL-R-10509 Axial Leaded T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Technical
CompositionMetal Film
FeaturesFlame Retardant Coating, Military
Max Power Dissipation50 mW
Number of Terminations2
PackagingTape & Reel (TR)
Power Rating50 mW
Resistance13.2 kΩ
Temperature Coefficient25 ppm/°C
Tolerance0.1 %
Dimensions
Length3.81 mm
Width1.65 mm

Documents

Download datasheets and manufacturer documentation for Vishay Dale RN50E1322BRSL.

Datasheet5 pages11 years ago
Datasheet5 pages11 years ago
Datasheet5 pages11 years ago
Datasheet5 pages13 years ago
Datasheet5 pages15 years ago
Datasheet5 pages16 years ago

Alternate Parts

Price @ 1000
$ 2.454
$ 2.538
$ 2.538
Stock
1
1
1
Authorized Distributors
2
2
2
Resistance
13.2 kΩ
13.2 kΩ
13.2 kΩ
Mount
-
Through Hole
Through Hole
Case/Package
Axial
Axial
Axial
Tolerance
0.1 %
0.1 %
0.1 %
Power Rating
50 mW
50 mW
50 mW
Composition
Metal Film
Metal Film
Metal Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C
25 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Vishay Dale RN50E1322BRSL.

Related Parts

Descriptions

Descriptions of Vishay Dale RN50E1322BRSL provided by its distributors.

Res Metal Film 13.2kOhm 0.1% ± 25ppm/°C 1/20W MIL-R-10509 Axial Leaded T/R
RES 13.2K OHM 1/20W .1% AXIAL
Cmf-50 13.2K .1% T-9 Rn50E1322B Rsl |Vishay RN50E1322BRSL

Manufacturer Aliases

Vishay Dale has several brands around the world that distributors may use as alternate names. Vishay Dale may also be known as the following names:

  • DALE/VISHAY
  • Vishay Dale Thin Film
  • VISHAY DALE ELECTRONICS
  • VISHAY- DALE ELECTRONICS INC
  • DALEVISH
  • VISHAY DALE INC
  • Vishay Dale [MIL]
  • DALE/90
  • Dale (Vishay Dale)
  • VISHAY_D
  • DALE ELECTRONICS/VISHAY
  • DALE/VISHA
  • DALE-VIS
  • VISHAY - DLE
  • VISHAY-DALE MILWAUKEE RESISTOR
  • VISHAY DAL
  • Vishay Mills
  • VISHAY/DALE (VA)
  • VISHAY-DALE(RoHS)
  • VISHAY DALE:N/A
  • VISHAY DALE:IRC:OLD IRC NO
  • VISHAY DALE:VISHAY DALE
  • Dale/Vishay Intertechnology
  • VISHAY DALE 15UH 20% -55/+125C 5050PKGE
  • VISHAY- DALE ELECTRONI

Technical Specifications

Physical
Case/PackageAxial
Technical
CompositionMetal Film
FeaturesFlame Retardant Coating, Military
Max Power Dissipation50 mW
Number of Terminations2
PackagingTape & Reel (TR)
Power Rating50 mW
Resistance13.2 kΩ
Temperature Coefficient25 ppm/°C
Tolerance0.1 %
Dimensions
Length3.81 mm
Width1.65 mm

Documents

Download datasheets and manufacturer documentation for Vishay Dale RN50E1322BRSL.

Datasheet5 pages11 years ago
Datasheet5 pages11 years ago
Datasheet5 pages11 years ago
Datasheet5 pages13 years ago
Datasheet5 pages15 years ago
Datasheet5 pages16 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSNon-Compliant
Compliance Statements
Rohs Statement5 pages12 years ago