Vishay RN50E1003BB14

Res Metal Film 100K Ohm 0.1% 1/20W ±25ppm/°C Conformal AXL Thru-Hole Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageConformal
Contact PlatingLead, Tin
MountThrough Hole
Technical
CompositionMetal Film
FeaturesFlame Retardant Coating, Military, Moisture Resistant
Max Operating Temperature175 °C
Max Power Dissipation50 mW
Military StandardMIL-R-10509
Min Operating Temperature-65 °C
Number of Terminations2
PackagingBulk
Power Rating50 mW
Resistance100 kΩ
Temperature Coefficient25 ppm/°C
TerminationAxial
Tolerance0.1 %
Voltage Rating200 V
Dimensions
Diameter1.65 mm
Lead Diameter410 µm
Length3.81 mm
Width1.651 mm

Documents

Download datasheets and manufacturer documentation for Vishay RN50E1003BB14.

Datasheet5 pages11 years ago
Datasheet5 pages11 years ago
Datasheet5 pages11 years ago
Datasheet5 pages13 years ago
Datasheet5 pages15 years ago
Datasheet5 pages15 years ago

Alternate Parts

Price @ 1000
$ 2.23
$ 1.272
$ 0.499
Stock
1
800
7,000
Authorized Distributors
3
2
3
Resistance
100 kΩ
100 kΩ
100 kΩ
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Conformal
Axial
Conformal
Tolerance
0.1 %
0.1 %
0.1 %
Power Rating
50 mW
50 mW
-
Composition
Metal Film
Metal Film
Metal Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C
25 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Vishay RN50E1003BB14.

Related Parts

Descriptions

Descriptions of Vishay RN50E1003BB14 provided by its distributors.

Res Metal Film 100K Ohm 0.1% 1/20W ±25ppm/°C Conformal AXL Thru-Hole Bulk
RES 100K OHM 1/20W .1% AXIAL
CMF-50 100K .1% T-9 RN50E1003B B14

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • Vishay Intertech
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/PackageConformal
Contact PlatingLead, Tin
MountThrough Hole
Technical
CompositionMetal Film
FeaturesFlame Retardant Coating, Military, Moisture Resistant
Max Operating Temperature175 °C
Max Power Dissipation50 mW
Military StandardMIL-R-10509
Min Operating Temperature-65 °C
Number of Terminations2
PackagingBulk
Power Rating50 mW
Resistance100 kΩ
Temperature Coefficient25 ppm/°C
TerminationAxial
Tolerance0.1 %
Voltage Rating200 V
Dimensions
Diameter1.65 mm
Lead Diameter410 µm
Length3.81 mm
Width1.651 mm

Documents

Download datasheets and manufacturer documentation for Vishay RN50E1003BB14.

Datasheet5 pages11 years ago
Datasheet5 pages11 years ago
Datasheet5 pages11 years ago
Datasheet5 pages13 years ago
Datasheet5 pages15 years ago
Datasheet5 pages15 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSNon-Compliant
Compliance Statements
Rohs Statement5 pages12 years ago