Microchip RN42HID-I/RM

Bluetooth 2.1 Class 2 surface mount mod w/Human Interface Device (HID) firmware
NRND
In Stock

Price and Stock

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Number of Pins35
Technical
Current - Receiving45 mA
Current - Transmitting45 mA
Data Rate3 Mbps
Frequency2.4 GHz
InterfaceSPI, UART, USB
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Sensitivity (dBm)-80 dBm
Dimensions
Height2 mm
Length25.8 mm
Width13.4 mm

Documents

Download datasheets and manufacturer documentation for Microchip RN42HID-I/RM.

Datasheet10 pages13 years ago
Microchip SCT
Datasheet0 pages0 years ago
Electro Sonic
Datasheet1 page8 years ago
Microchip
Datasheet83 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet12 pages11 years ago
Future Electronics
Datasheet12 pages0 years ago

Inventory History

3 month trend:
-0.25%

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip RN42HID-I/RM.

Related Parts

Descriptions

Descriptions of Microchip RN42HID-I/RM provided by its distributors.

Bluetooth 2.1 Class 2 surface mount mod w/Human Interface Device (HID) firmware
Bluetooth Module with EDR Support Class II 3V to 3.6V 3Mbps 35-Pin SMD Module
Bluetooth / 802.15.1 Modules Class2 Bluetooth Mod v2.1 w/HID Firmware | Microchip Technology Inc. RN42HID-I/RM
RN-42 Series Bluetooth 2.1 Class 2 Surface Mount Module with HID
Bluetooth Modules, 3.0V to 3.6V, -40C to 85C, MODULE-35, RoHS
Microchip SCT
RF TXRX MOD BLUETOOTH TRACE ANT
Bluetooth Module Class 2, V2.1, 4Dbm
Bluetooth Module, V2.1, 3Mbps; Bluetooth Version:Bluetooth 2.1; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Signal Range Max:20M; Data Rate:3Mbps; Bluetooth Class:Class 2; Receive Sensitivity:-80Dbm; Operating Temperature Rohs Compliant: Yes |Microchip RN42HID-I/RM

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • RN42HID-IRM

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Number of Pins35
Technical
Current - Receiving45 mA
Current - Transmitting45 mA
Data Rate3 Mbps
Frequency2.4 GHz
InterfaceSPI, UART, USB
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Sensitivity (dBm)-80 dBm
Dimensions
Height2 mm
Length25.8 mm
Width13.4 mm

Documents

Download datasheets and manufacturer documentation for Microchip RN42HID-I/RM.

Datasheet10 pages13 years ago
Microchip SCT
Datasheet0 pages0 years ago
Electro Sonic
Datasheet1 page8 years ago
Microchip
Datasheet83 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet12 pages11 years ago
Future Electronics
Datasheet12 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements