Microchip RN4020-V/RMBEC133

Bluetooth 4.1 BLE Module, Shielded, Antenna, User Definable Advertising Packet
Production
In Stock

Price and Stock

Technical Specifications

Physical
Case/PackageModule
Technical
Current - Transmitting33.6 mA
Data Rate1 Mbps
InterfaceI2C, SPI, UART
Max Frequency2.48 GHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Operating Temperature-30 °C
Min Supply Voltage1.8 V
Nominal Supply Current16 mA
Number of ADC Channels3
Number of GPIO10
Schedule B8517690000
Dimensions
Height2.5 mm

Documents

Download datasheets and manufacturer documentation for Microchip RN4020-V/RMBEC133.

element14 APAC
Datasheet0 pages0 years ago
Microchip
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-19.00%

Alternate Parts

Price @ 1000
$ 10.37
$ 10
$ 10
Stock
200,476
223,474
223,474
Authorized Distributors
12
14
14
Case/Package
Module
Module
Module
Number of Pins
-
24
24
Frequency
-
2.4 GHz
2.4 GHz
Data Rate
1 Mbps
1 Mbps
1 Mbps
Interface
I2C, SPI, UART
UART
UART
Current - Receiving
-
16 mA
16 mA
Current - Transmitting
33.6 mA
16 mA
16 mA
Sensitivity (dBm)
-
-92.5 dBm
-92.5 dBm
Memory Size
-
64 kB
64 kB
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip RN4020-V/RMBEC133.

Descriptions

Descriptions of Microchip RN4020-V/RMBEC133 provided by its distributors.

Bluetooth 4.1 BLE Module, Shielded, Antenna, User Definable Advertising Packet
Ble Module, V4.1, 1Mbps, 1.8-3.6V; Bluetooth Version:Bluetooth 4.1; Supply Voltage Min:1.8V; Supply Voltage Max:3.6V; Signal Range Max:100M; Data Rate:1Mbps; Bluetooth Class:-; Receive Sensitivity:-92.5Dbm; Operating Temperature Rohs Compliant: Yes |Microchip RN4020-V/RMBEC133
Bluetooth Version = V4.1 / Data Rate Mbps = 1 / Output Power dBm = 7.5 / Interfaces = AIO / Interfaces = PIO / Interfaces = SPI / Interfaces = UART / Antenna Type = Integrated / Supply Voltage Min. V = 1.8 / Supply Voltage Max. V = 3.6 / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 85 / Packaging = Tray / Length mm = 19.5 / Width mm = 11.5 / Height mm = 2.5 / Transmitting Supply Current mA = 16 / Receiving Supply Current mA = 16 / ISM Band GHz = 2.48 / Mounting Type = SMD / Sensitivity = -92.5 dBm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • RN4020-VRMBEC133
  • RN4020V/RMBEC133
  • RN4020VRMBEC133

Technical Specifications

Physical
Case/PackageModule
Technical
Current - Transmitting33.6 mA
Data Rate1 Mbps
InterfaceI2C, SPI, UART
Max Frequency2.48 GHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Operating Temperature-30 °C
Min Supply Voltage1.8 V
Nominal Supply Current16 mA
Number of ADC Channels3
Number of GPIO10
Schedule B8517690000
Dimensions
Height2.5 mm

Documents

Download datasheets and manufacturer documentation for Microchip RN4020-V/RMBEC133.

element14 APAC
Datasheet0 pages0 years ago
Microchip
Datasheet0 pages0 years ago

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements