Schaffner RN222-4-02

Inductor Current Compensated Choke 3.3mH -30% to 50% 10KHz 4A Pin

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
817-1585-ND 399 Buy Now »
USD
3.19 2.92 1.91 1.59 1.57
Newark
97K8938 51 Buy Now »
USD
4.00 4.00 3.61 2.87 2.87
Chip One Stop Japan
SCFN-0001373 9 Buy Now »
USD
2.04 2.04 2.04 2.04 2.04
Sager Electronics
RN222-4-02 613 Buy Now »
USD
1.69 1.69 1.62 1.46 1.46
Mouser
631-RN222-4-02 124 Buy Now »
USD
3.33 3.06 1.99 1.66 1.64
Onlinecomponents.com
RN222402 290 Buy Now »
USD
1.72 1.70 1.57 1.36 1.36
Master Electronics
RN222402 255 ··
USD
1.72 1.70 1.57 1.36 1.36
Allied Electronics
70027463 0 ··
USD
1.67 1.67 1.67
Farnell
1191523 159 Buy Now »
GBP
2.37 1.89 1.22 1.08 1.04
element14 APAC
1191523 51 Buy Now »
SGD
5.39 4.95 3.22 2.69 2.69
Electro Sonic
RN222402 290 Buy Now »
USD
1.82 1.80 1.66 1.44 1.44
RS Components
2193429 410 Buy Now »
GBP
2.08 1.87 1.57 1.45 1.45
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
STLAA.com
RN222-4-02 11,124 ··
GreenTree Electronics
RN222-4-02 8,025 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
RN222-4-02 Contact Send RFQ »
Chip 1 Exchange
RN222-4-02 Contact ··
North Star Micro
RN222-4-02 Contact ··
XS Micro
RN222-4-02 Contact ··

Descriptions

Current-Compensated Chokes
Onlinecomponents.com
Common Mode Chokes Dual 3.3mH 10kHz 4A 45mOhm DCR Thru-Hole
Sager Electronics
CMC 3.3MH 4A 2LN TH
Digi-Key
CHOKE, COM/ASYM MODE, 2X3.3MH, 4A; Inductance:3.3mH; Inductance Tolerance:+50%, -30%; DC Resistance Max:0.045ohm; DC Current Rating:4A; Inductor Case Style:Through Hole; No. of Pins:4; SVHC:No SVHC (20-Jun-2011); Approval Category:VDE, UL; DC Current Max:4A; Flammability Rating:UL94V-0; Inductor Type:Common / Asymmetrical; Operating Temperature Max:125°C; Operating Temperature Min:-25°C; Package / Case:RN222; Resistance:0.06ohm; Resonant Frequency:900kHz; Test Voltage:1500V; Tolerance +:50%; Tolerance -:30%; Voltage Rating V AC:250V
element14 APAC
Common-mode choke EMC 4A 3.3mH
RS Components
Current-Compensated Chokes
Master Electronics
CHOKE, COM/ASYM MODE, 2X3.3MH, 4A; Inductance:3.3mH; Inductance Tolerance:+50%, -30%; DC Resistance Max:0.045ohm; DC Current Rating:4A; Inductor Case Style:Through Hole; No. of Pins:4; Approval Category:VDE, UL; DC Current Max:4A; Flammability Rating:UL94V-0; Inductor Type:Common / Asymmetrical; Operating Temperature Max:125°C; Operating Temperature Min:-25°C; Package / Case:RN222; Resistance:0.06ohm; Resonant Frequency:900kHz; Test Voltage:1500V; Tolerance +:50%; Tolerance -:30%; Voltage Rating VAC:250V
Farnell
Inductor Current Compensated Choke 3.3mH -30% to 50% 10KHz 4A Pin
North Star Micro
CURRENT COMPENSATED 4 A SINGLE PHASE CHOKE, PIN CONNECTION
Allied Electronics
CHOKE, COM/ASYM MODE, 2X3.3MH, 4A; Inductance:3.3mH; Inductance Tolerance:+50%, -30%; DC Resistance Max:0.045ohm; DC Current Rating:4A; Inductor Case Style:Through Hole; No. of Pins:4; Approval Category:VDE, UL; DC Current Max:4A; ;RoHS Compliant: Yes
Newark

Technical Specifications

Flammability Rating UL 94 V-0
Resistance 60 mΩ
Inductance 3.3 mH
RoHS Compliant
Resonant Frequency 900 kHz
Number of Pins 4
REACH SVHC Compliance No SVHC

Documents

Farnell
Datasheet 2 pages 11 years ago
Datasheet
Factory Futures
Datasheet 4 pages 7 years ago
Onlinecomponents.com
Datasheet 6 pages 2 years ago
Datasheet 5 pages 5 years ago
Datasheet 5 pages 2 years ago
Electro Sonic
Datasheet 6 pages 2 years ago
Datasheet 5 pages 2 years ago
Newark
Datasheet 6 pages 1 year ago

Images

Alternate Names

SCHA RN222-4-02
SCHAFFNER EMC RN222-4-02
SCHAFFNER EMC INC RN222-4-02
SCHAFFNE RN222-4-02
SCHAFFN RN222-4-02
SCHAFFNER USA RN222-4-02
SCHAFFNER/NO RN222-4-02
1298 SCHAFFNER RN222-4-02
SCHAFF RN222-4-02
SCHAFFNER EMV AG RN222-4-02

Search for other parts like RN222 »