Schaffner RN214-0.3-02-47M

Choke/Filter Common Mode 0.3A 47mH 1700mOhm Vertical RN Series | Schaffner RN214-0.3-02-47M
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountThrough Hole
Technical
Current Rating300 mA
DC Resistance (DCR)1.7 Ω
Inductance47 mH
Max Current Rating300 mA
Max Operating Temperature100 °C
Min Operating Temperature-40 °C
Number of Lines2
Resistance1.7 Ω
Schedule B8504500000
Voltage Rating (AC)300 V
Dimensions
Height25.2984 mm
Length23.0124 mm
Width15.494 mm

Documents

Download datasheets and manufacturer documentation for Schaffner RN214-0.3-02-47M.

Master Electronics
Datasheet10 pages0 years ago
Sager Electronics
Datasheet9 pages5 years ago
Datasheet9 pages0 years ago
Newark
Datasheet8 pages7 years ago
Datasheet8 pages7 years ago

Inventory History

3 month trend:
-34.65%

Engineering Resources

View Evaluation kits and Reference designs for Schaffner RN214-0.3-02-47M.

Related Parts

Descriptions

Descriptions of Schaffner RN214-0.3-02-47M provided by its distributors.

Choke/Filter Common Mode 0.3A 47mH 1700mOhm Vertical RN Series | Schaffner RN214-0.3-02-47M
Common Mode Chokes / Filters 0.3A 47mH 1700mOhm Vertical Choke
Common Mode Chokes Dual 47000uH 10kHz 0.3A 1.7Ohm DCR Thru-Hole

Manufacturer Aliases

Schaffner has several brands around the world that distributors may use as alternate names. Schaffner may also be known as the following names:

  • Schaffner EMC Inc
  • SCHAFFNE
  • SCHAFFNER EMC
  • SCHA
  • SCHAFFN
  • SCHAF
  • Schaffner Holding AG
  • SCHAFF
  • SCHAFFNER EMV AG
  • SCHAFFNER USA
  • SCHAFFNER/NO
  • SCHAFFNER DEUTSCHLAND GMBH
  • 1298 SCHAFFNER
  • SCHAFFENR
  • SCHAFER

Technical Specifications

Physical
MountThrough Hole
Technical
Current Rating300 mA
DC Resistance (DCR)1.7 Ω
Inductance47 mH
Max Current Rating300 mA
Max Operating Temperature100 °C
Min Operating Temperature-40 °C
Number of Lines2
Resistance1.7 Ω
Schedule B8504500000
Voltage Rating (AC)300 V
Dimensions
Height25.2984 mm
Length23.0124 mm
Width15.494 mm

Documents

Download datasheets and manufacturer documentation for Schaffner RN214-0.3-02-47M.

Master Electronics
Datasheet10 pages0 years ago
Sager Electronics
Datasheet9 pages5 years ago
Datasheet9 pages0 years ago
Newark
Datasheet8 pages7 years ago
Datasheet8 pages7 years ago

Compliance

Environmental Classification
ApprovalsENEC, UR, VDE
RoHSCompliant