Microchip RN125-I/RM

Ind app WiFi 802.11b/g thru hole mod RS485 inter 9-48 VDC power. Like RN-131G

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageModule
MountThrough Hole
Number of Pins32
Technical
Current - Receiving40 mA
Current - Transmitting180 mA
Data Rate54 Mbps
Frequency2.4 GHz
InterfaceSPI, UART
Max Operating Temperature85 °C
Memory Size80 kB
Min Operating Temperature-30 °C
Operating Supply Voltage48 V
PackagingBulk
Sensitivity (dBm)-85 dBm

Documents

Download datasheets and manufacturer documentation for Microchip RN125-I/RM.

Future Electronics
Datasheet11 pages12 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Microchip RN125-I/RM.

Descriptions

Descriptions of Microchip RN125-I/RM provided by its distributors.

Ind app WiFi 802.11b/g thru hole mod RS485 inter 9-48 VDC power. Like RN-131G
WiFi Modules (802.11) WiFi 802.11b/g Thru Hole Mod RS485
802.11B/G TCP/IP CHIP+UFL RS485 RoHSconf

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • RN125I/RM
  • RN125IRM

Technical Specifications

Physical
Case/PackageModule
MountThrough Hole
Number of Pins32
Technical
Current - Receiving40 mA
Current - Transmitting180 mA
Data Rate54 Mbps
Frequency2.4 GHz
InterfaceSPI, UART
Max Operating Temperature85 °C
Memory Size80 kB
Min Operating Temperature-30 °C
Operating Supply Voltage48 V
PackagingBulk
Sensitivity (dBm)-85 dBm

Documents

Download datasheets and manufacturer documentation for Microchip RN125-I/RM.

Future Electronics
Datasheet11 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements