Switchcraft RN112BPC

Conn 1/4"""" Phone Jack F 3 POS 7.62mm Solder RA Thru-Hole 5 Terminal 1 Port
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialPlastic
ColorBlack
Contact PlatingSilver
Housing ColorBlack
Housing MaterialThermoplastic
MountPCB, Through Hole
Number of Terminals5
Technical
GenderFemale
Number of Contacts3
Number of Ports1
Number of Positions3
OrientationRight Angle
PackagingBulk
ShieldingUnshielded
TerminationSolder
Dimensions
Depth32.51 mm
Diameter6.35 mm
Height17.17 mm
Length15.87 mm
Pitch7.62 mm

Documents

Download datasheets and manufacturer documentation for Switchcraft RN112BPC.

element14 APAC
Datasheet5 pages17 years ago
Electro Sonic
Datasheet7 pages19 years ago
Factory Futures
Datasheet2 pages13 years ago
Jameco
Datasheet2 pages16 years ago
RS (Formerly Allied Electronics)
Datasheet7 pages18 years ago
Mouser
Datasheet1 page26 years ago

Inventory History

3 month trend:
-16.90%

Engineering Resources

View Evaluation kits and Reference designs for Switchcraft RN112BPC.

Related Parts

Descriptions

Descriptions of Switchcraft RN112BPC provided by its distributors.

Conn 1/4"""" Phone Jack F 3 POS 7.62mm Solder RA Thru-Hole 5 Terminal 1 Port
Connector 0.25" Phone Jack Female 3 Position 7.62mm Solder Right Angle Through Hole 5 Terminal 1 Port
Phone Jack; PC Board; Thermoplastic (Housing); Copper Alloy, Silver Plated
CONNECTOR, PHONE AUDIO, JACK, 3 POSITION; No. of Contacts: 3Contacts; Gender: Jack; Pin Diameter: 1/4"; Connector Mounting: PCB Mount; Contact Plating: Silver Plated Contacts; Connector Body Material: Plastic Body; Product Range: -
RA Hi-D PC Mount 1/4 Jack 3 Cond - Double Open Circuit Mates to Plug 267"
3 Pole(s), Solid Lead Terminal, Jack
Phone Connectors RT ANGLE HIGH D JACK
SWCRN112BPCRIGHT ANGLE HI D JAX

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT
  • SWITCHCRAFT INCORPORATED
  • CRL/SWITCHCRAFT

Part Number Aliases

This part may be known by these alternate part numbers:

  • RN-112BPC

Technical Specifications

Physical
Body MaterialPlastic
ColorBlack
Contact PlatingSilver
Housing ColorBlack
Housing MaterialThermoplastic
MountPCB, Through Hole
Number of Terminals5
Technical
GenderFemale
Number of Contacts3
Number of Ports1
Number of Positions3
OrientationRight Angle
PackagingBulk
ShieldingUnshielded
TerminationSolder
Dimensions
Depth32.51 mm
Diameter6.35 mm
Height17.17 mm
Length15.87 mm
Pitch7.62 mm

Documents

Download datasheets and manufacturer documentation for Switchcraft RN112BPC.

element14 APAC
Datasheet5 pages17 years ago
Electro Sonic
Datasheet7 pages19 years ago
Factory Futures
Datasheet2 pages13 years ago
Jameco
Datasheet2 pages16 years ago
RS (Formerly Allied Electronics)
Datasheet7 pages18 years ago
Mouser
Datasheet1 page26 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant