Switchcraft RN112APC

Conn 1/4"""" Phone Jack F 2 POS 7.62mm Solder RA Thru-Hole 5 Terminal 1 Port
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact PlatingSilver
Housing ColorBlack
Housing MaterialThermoplastic
MountThrough Hole
Number of Terminals5
Technical
GenderFemale
Number of Contacts2
Number of Ports1
Number of Positions2
OrientationRight Angle
PackagingBulk
ShieldingUnshielded
TerminationSolder
Dimensions
Depth32.51 mm
Diameter6.35 mm
Height17.17 mm
Length15.87 mm
Pitch7.62 mm

Documents

Download datasheets and manufacturer documentation for Switchcraft RN112APC.

Master Electronics
Datasheet7 pages19 years ago
Mouser
Datasheet1 page26 years ago
Factory Futures
Datasheet2 pages13 years ago

Inventory History

3 month trend:
-7.02%

Engineering Resources

View Evaluation kits and Reference designs for Switchcraft RN112APC.

Related Parts

Descriptions

Descriptions of Switchcraft RN112APC provided by its distributors.

Conn 1/4"""" Phone Jack F 2 POS 7.62mm Solder RA Thru-Hole 5 Terminal 1 Port
Connector 0.25" Phone Jack Female 2 Position 7.62mm Solder Right Angle Through Hole 5 Terminal 1 Port
Connector, Phone Audio, Jack, 2 Position
RIGHT ANGLE HI D JAX | Switchcraft RN112APC
Phone Connectors 2C ENCLOSED 1/4

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT
  • SWITCHCRAFT INCORPORATED
  • CRL/SWITCHCRAFT

Part Number Aliases

This part may be known by these alternate part numbers:

  • RN-112APC

Technical Specifications

Physical
ColorBlack
Contact PlatingSilver
Housing ColorBlack
Housing MaterialThermoplastic
MountThrough Hole
Number of Terminals5
Technical
GenderFemale
Number of Contacts2
Number of Ports1
Number of Positions2
OrientationRight Angle
PackagingBulk
ShieldingUnshielded
TerminationSolder
Dimensions
Depth32.51 mm
Diameter6.35 mm
Height17.17 mm
Length15.87 mm
Pitch7.62 mm

Documents

Download datasheets and manufacturer documentation for Switchcraft RN112APC.

Master Electronics
Datasheet7 pages19 years ago
Mouser
Datasheet1 page26 years ago
Factory Futures
Datasheet2 pages13 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant