Microchip RN-SMA-S

Microchip RN-SMA-S WiFi Antenna (2.4 GHz) SMA Connector | Microchip Technology Inc. RN-SMA-S
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMA
Technical
Connector TypeSMA
Frequency2.4 GHz
Gain0.56 dB
Number of Bands1
Schedule B8542390000
TerminationSMA
Dimensions
Height28.3972 mm
Length28.4 mm

Documents

Download datasheets and manufacturer documentation for Microchip RN-SMA-S.

Electro Sonic
Datasheet4 pages12 years ago
Newark
Datasheet4 pages12 years ago
element14 APAC
Datasheet3 pages10 years ago
Microchip
Datasheet1 page17 years ago
Datasheet4 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages12 years ago

Inventory History

3 month trend:
-35.31%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip RN-SMA-S.

Related Parts

Descriptions

Descriptions of Microchip RN-SMA-S provided by its distributors.

Microchip RN-SMA-S WiFi Antenna (2.4 GHz) SMA Connector | Microchip Technology Inc. RN-SMA-S
Antenna, 2.4Ghz, Stubby 1Inch; Accessory Type:1" Short Antenna; For Use With:Roving Networks Bluetooth Wireless Modules; Product Range:Rn-Sma; Svhc:No Svhc (15-Jan-2018); Antenna Mounting:Cable; Antenna Polarisation:Omni; Rohs Compliant: Yes |Microchip RN-SMA-S
Network Applications = Wi-Fi / Gain = 0.5 dBi / Mounting Type = Plug-In / Frequency Band Range = 2.4 ... 2.5 GHz / Antenna Connector Type = Male SMA / Polarisation = Linear / Length mm = 28.4 / Diameter mm = 7.6 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 70

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackageSMA
Technical
Connector TypeSMA
Frequency2.4 GHz
Gain0.56 dB
Number of Bands1
Schedule B8542390000
TerminationSMA
Dimensions
Height28.3972 mm
Length28.4 mm

Documents

Download datasheets and manufacturer documentation for Microchip RN-SMA-S.

Electro Sonic
Datasheet4 pages12 years ago
Newark
Datasheet4 pages12 years ago
element14 APAC
Datasheet3 pages10 years ago
Microchip
Datasheet1 page17 years ago
Datasheet4 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements