Stackpole Electronics RMCF0402FT22K1

Res Thick Film 0402 22.1K Ohm 1% 0.063W ±100ppm/°C Molded SMD Paper T/R

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
Contact PlatingTin
MountSurface Mount
Technical
CompositionThick Film
FeaturesAutomotive AEC-Q200
Max Operating Temperature155 °C
Max Power Dissipation63 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingCut Tape (CT)
Power Rating63 mW
Resistance22.1 kΩ
Schedule B8533210045
Temperature Coefficient100 ppm/°C
Tolerance1 %
Voltage Rating50 V
Dimensions
Height350 µm
Length990.6 µm
Width508 µm

Documents

Download datasheets and manufacturer documentation for Stackpole Electronics RMCF0402FT22K1.

Upverter
Datasheet12 pages3 years ago
Datasheet7 pages8 years ago
Datasheet8 pages10 years ago
Future Electronics
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Stackpole Electronics
Datasheet3 pages12 years ago
Master Electronics
Datasheet13 pages2 years ago

Inventory History

3 month trend:
+2.87%

Alternate Parts

Price @ 1000
$ 0.005
$ 0.004
$ 0.003
$ 0.006
$ 0.002
Stock
7,307,873
1,843,714
2,331,965
1,686,558
1,663,795
Authorized Distributors
9
12
13
9
3
Resistance
22.1 kΩ
22.1 kΩ
22.1 kΩ
22.1 kΩ
22.1 kΩ
Case/Package
0402
0402
0402
0402
0402
Tolerance
1 %
1 %
1 %
-
1 %
Power Rating
63 mW
62.5 mW
62.5 mW
-
63 mW
Composition
Thick Film
Thick Film
Thick Film
-
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C
-
100 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Stackpole Electronics RMCF0402FT22K1.

Related Parts

Descriptions

Descriptions of Stackpole Electronics RMCF0402FT22K1 provided by its distributors.

Res Thick Film 0402 22.1K Ohm 1% 0.063W ±100ppm/°C Molded SMD Paper T/R
Res Thkflm 0402 22.1K Ohm 1% 1/16W 100Ppm/ C Smd Rohs Compliant: Yes
RMCF Series 0402 0.063 W 22.1 kOhm ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor

Manufacturer Aliases

Stackpole Electronics has several brands around the world that distributors may use as alternate names. Stackpole Electronics may also be known as the following names:

  • STACKPOLE
  • Stackpole Electronics Inc
  • SEI
  • SEI ELECTRONICS
  • SEI ELECTRONICS INC
  • SEI STACKPOLE
  • STA
  • Stackpole Electronic
  • STACKPOLE ELECTRONICS (SEI)
  • SEI Stackpole Electronics
  • STACKPO
  • STACKPOLE ELECT
  • SEI ELECT
  • SEI - STACKPOLE ELECTRONICS INC
  • STACKPOLE/SEI
  • Stackpole elec
  • Stackpole Electronics LLC
  • SEI(Stackpole Elec)
  • Stackpole Electronics Incorpor
  • STKPL
  • SEI/STACKPOLE ELECT INC
  • SEI STACK
  • STACKPOLE TAIWAN ELECTRONICS
  • STACKPOLE ELECTRONICS INC (VA)
  • Sei Electr

Part Number Aliases

This part may be known by these alternate part numbers:

  • RMCF0402FT22K1.

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
Contact PlatingTin
MountSurface Mount
Technical
CompositionThick Film
FeaturesAutomotive AEC-Q200
Max Operating Temperature155 °C
Max Power Dissipation63 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingCut Tape (CT)
Power Rating63 mW
Resistance22.1 kΩ
Schedule B8533210045
Temperature Coefficient100 ppm/°C
Tolerance1 %
Voltage Rating50 V
Dimensions
Height350 µm
Length990.6 µm
Width508 µm

Documents

Download datasheets and manufacturer documentation for Stackpole Electronics RMCF0402FT22K1.

Upverter
Datasheet12 pages3 years ago
Datasheet7 pages8 years ago
Datasheet8 pages10 years ago
Future Electronics
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Stackpole Electronics
Datasheet3 pages12 years ago
Master Electronics
Datasheet13 pages2 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Materials Sheet8 pages11 years ago
Reach Statement6 pages4 years ago
Rohs Statement6 pages3 years ago