Schneider Electric RM35TF30

Relay;E-Mech;3-Phase Monitor;PHASE LOSSAND SEQUENCE UNBALANCE

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
09P6668 1 Buy Now »
USD
319.00 296.21 262.91 262.91 262.91
Mouser
996-RM35TF30 19 Buy Now »
USD
323.78 278.69 265.62 265.62 265.62
Zoro
G4196902 Yes ··
USD
267.03 267.03 267.03 267.03 267.03
Omnical
276969651 9 Buy Now »
EUR
110.05 110.05 110.05 110.05 110.05
Allied Electronics
70379705 12 Buy Now »
USD
262.48 262.48 262.48 262.48 262.48
Raptor Supplies
GR0655449 Yes ··
GBP
402.36 402.36 402.36 402.36 402.36
Sager Electronics
RM35TF30 0 ··
USD
281.56 261.57 253.41 253.41 253.41
Crescent Electric Supply Co
568198 Yes ··
USD
288.03 288.03 288.03 288.03 288.03
Grainger
12N826 Yes ··
USD
479.00 479.00 479.00 479.00 479.00
Farnell
2056305 1 Buy Now »
GBP
150.21 150.21 150.21 150.21 150.21
element14 APAC
2056305 1 Buy Now »
SGD
298.00 298.00 298.00 298.00 298.00
RS Components
146480 9 Buy Now »
GBP
135.56 135.56 135.56 135.56 135.56
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
RM35TF30 Contact ··

Descriptions

RELAY, MULTIFUNCTION, CONTROL, 220-440V; Contact Configuration:DPDT; Phase Type:Three Phase; Power Consumption:2.9VA; Supply Voltage Max:240V; Switching Voltage Max:250V; Relay Mounting:DIN Rail; Series:Zelio; SVHC:No SVHC (19-Dec-2011)
Farnell
RELAY, MULTIFUNCTION, CONTROL, 220-440V; Contact Configuration:DPDT; Power Consumption:2.9VA; Supply Voltage Max:240V; Switching Voltage Max:250V; Relay Mounting:DIN Rail; Series:Zelio; Phase Type:Three Phase
element14 APAC
Schneider Electric Control Meas Relay (3 Phase) 250 volt, 5a. Model: RM35TF30. More details: Control Measurement Relay, Voltage Sensing, Contact Form Dpdt, 12 Pins, Base Type Din Mount, Number Of Contacts 2, Contact Amp Rating (resistive) 1a @ 24 Vdc, 3a @ 250 Vac, 5 A @ 24 Vac, Input Voltage 220 To 480 Vac, 3 Phase, Power Rating (va) 1250, Trip Delay (sec.) 0.1 To 10.0 (0 + 10 Percent), Pick Up Range 194 To 528 Vac, Drop-out Range 2 To 20 Percent, Voltage Unbalance (percent) 2
Grainger
Electromechanical Relay DPDT 5A 220/480VAC DIN Rail
Sager Electronics
Relay;E-Mech;3-Phase Monitor;PHASE LOSSAND SEQUENCE UNBALANCE
Allied Electronics
Schneider Electric Telemecanique Zelio - RM35TF30
Omnical
SCHNEIDER ELECTRIC RM35TF30 3 Phase Monitor Relay, DPDT, 480VAC, 12 Pin. More details: Phase Monitor Relay, Input Voltage 208 to 480VAC, Contact Amp Rating (Resistive) 5, Contact Form DPDT, 3 Phase, Pick Up Range 190 to 500VAC, Drop-Out Range 75 Percent to 95 Percent, Trip Delay 0.1 to 10.0 (0 + 10 Percent), Voltage Unbalance 2, Base Type DIN Rail, Number of Contacts 2, Pins 12, Power Rating 1250
Zoro
Control Meas Relay 3 Phase 250V 5A - GR0655449
Raptor Supplies
RELAY, MULTIFUNCTION, CONTROL, 220-440V; Phase Type:Three Phase; Power Consumption:2.9VA; Supply Voltage Max:240V; Switching Voltage Max:250V; Relay Mounting:DIN Rail; Series:Zelio; Contact Configuration:DPDT ;RoHS Compliant: Yes
Newark
PHASE LOSS AND SEQUENCE UNBALANCE
RS Components
"Schneider Electric RM35TF30 3 Phase Relay 250V 5AMP RM35,"
Crescent Electric Supply Co

Technical Specifications

RoHS Compliant
Power Consumption 22 W
Contacts Type DPDT

Documents

Farnell
Datasheet 5 pages
Datasheet 5 pages
Datasheet 5 pages

Images

Alternate Names

SCHNEIDER RM35TF30
SCHNEIDOR ELECTRIC RM35TF30
SCHNEIDER ELECTRIC BV RM35TF30
SCHNEID RM35TF30
SCHNEIDER ELECTRIC / SAREL RM35TF30
Schneider Electric GmbH RM35TF30
SCHNEIDER ELCTRIC/MAGNECRAFT RM35TF30
Schneider Electric Thorsman (Schneider Electric) RM35TF30
SCHNDR RM35TF30
Schneider Electric Merten (Schneider Electric) RM35TF30
Schneider Electric Merlin Gerin (Schneider Electric) RM35TF30
Schneider Electric Telemecanique (Schneider Electric) RM35TF30
Schneider Electric Ritto (Schneider Electric) RM35TF30
SE RELAYS RM35TF30
SCHNEIDER ELECT RM35TF30
SCHNEIDER ELECTRIC / TELE RM35TF30
Schneider Electric Sarel (Schneider Electric) RM35TF30
SCHNEIDER ELECTRIC USA INC RM35TF30
SCHNEIDER ELECTRIC IT USA INC RM35TF30
SE RELAYS LLC RM35TF30
Schneider Electric STAGO (Schneider Electric) RM35TF30
Schneider Electric Square D (Schneider Electric) RM35TF30
Schneider-Telemacanique RM35TF30
SCHNEIDER ELECTRIC USA MSD RM35TF30

Search for other parts like RM35 »