TE Connectivity / Schrack RM202012

Electromechanical Relay 12VDC 110Ohm 40A DPDT (38.5x35.5x56.2)mm Plug-In Power Relay

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical 2
RM202012 12 Buy Now »
USD
12.12 12.12 12.12 12.12
RM202012 100 Buy Now »
USD
12.71 12.71 12.71 12.71
Arrow
RM202012 31 Buy Now »
USD
13.62 13.62 11.69 11.69 11.69
Digi-Key
PB918-ND 50 Buy Now »
USD
14.15 14.15 10.69 10.45 10.45
Avnet
8-1393149-1 0 ··
USD
8.80 8.07 8.07
Newark
52F911 19 Buy Now »
USD
13.37 13.37 7.86 6.42 6.42
Onlinecomponents.com
RM202012 104 Buy Now »
USD
12.71 12.71 7.94 6.48 6.48
Master Electronics
RM202012 90 ··
USD
12.71 12.71 7.94 6.48 6.48
Mouser
655-RM202012 24 Buy Now »
USD
13.37 13.37 10.19 9.55 9.55
Sager Electronics
8-1393149-1 0 ··
USD
11.79 8.81 8.81
Allied Electronics 2
E5342869 12 Buy Now »
USD
18.97 18.97 18.97 18.97 18.97
70225511 13 Buy Now »
USD
12.37 12.37 12.37
PEI Genesis
RM202012 0 ··
Farnell
1473645 19 Buy Now »
GBP
21.01 21.01 12.35 10.51 10.51
element14 APAC
1473645 15 Buy Now »
SGD
20.92 20.92 15.95 14.95 14.95
Electro Sonic
813931491 112 Buy Now »
USD
13.47 13.47 8.42 6.87 6.87
Avnet Europe
RM202012 0 ··
EUR
9.81 8.41 8.41
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Heilind Asia
AMP8-1393149-1 0 ··
Heilind Electronics 2
AMP8-1393149-1 0 ··
AMP8-1393149-1 0 ··
Quest
RM202012 0 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
RM202012 Contact ··
XS Micro
RM202012 Contact ··
SemiconductorPLUS
RM202012 Contact ··

Descriptions

RELAY, DPDT, 400VAC, 16A
element14 APAC
Power Relay 12VDC 40A DPDT (( 38.5mm 35.5mm 56.2mm)) Plug-In
Sager Electronics
Electromechanical Relay 12VDC 110Ohm 40A DPDT (38.5x35.5x56.2)mm Plug-In Power Relay
Verical
Industrial Relays (General Purpose)
North Star Micro
Power Relays; Coil Voltage: 12 VDC; Contact Configuration: 2C DPDT; Current: 16 Amps; Mounting: Plug-in; Operating Function: Single Side Stable
Relay Specialties
RELAY, DPDT, 400VAC, 16A
Newark
Cross Referenced to TE CNTY - AMP - Part AMP8-1393149-1
Heilind Electronics
RELAY, DPDT, 400VAC, 16A
Farnell
RELAY GEN PURPOSE DPDT 16A 12V
Allied Electronics
Electromechanical Relay DPDT 40A 12VDC 110Ohm Plug-In
Avnet
RELAY GEN PURPOSE DPDT 16A 12V
Digi-Key

Technical Specifications

Coil Current 108.3 mA
Dropout Voltage 1.2 V
Packaging Tray Box
Coil Resistance 110 Ω
Size-Length 38.5 mm
Lead-Free Status Not Applicable
Input Voltage (DC) 12 V
Contact Current Rating 16 A
Size-Width 35.5 mm
Power Consumption 1.7 W
Contacts Type DPDT
Carry Current 16 A
Size-Height 48.5 mm
Coil Power (DC) 1.2 W
Lifecycle Status Active
ELV Compliant Non-Compliant
Mounting Type PCB
RoHS Compliant
Coil Voltage 12 V

Documents

Tyco Electronics
Datasheet 4 pages 3 years ago
Datasheet 4 pages 5 years ago
Newark
Datasheet 4 pages 11 years ago
Digi-Key
Datasheet 4 pages 9 years ago
Relay Specialties
Datasheet 4 pages 13 years ago
Allied Electronics
Datasheet 2 pages 3 years ago
Datasheet 4 pages 1 year ago
Onlinecomponents.com
Datasheet 4 pages 3 years ago
Datasheet 4 pages 3 years ago
Compliance Statements
Rohs Statement 1 page 3 years ago

Images

Alternate Names

TYCO / SCHRACK RM202012
TYCO ELECTRONICS / SCHRACK RM202012
TE Connectivity / Schrack Brand RM202012
SCHRACK/TYCO EL RM202012
Schrack/TE Connectivity RM202012
SCHRACK (TYCO ELECTRONICS) RM202012
TE/SCHRACK RM202012
TYCO/SCHRACK(RoHS) RM202012

Search for other parts like RM202012 »