Souriau RM16M23K

Contact; Size:16; male; 0.5÷1.5mm2; 20÷16AWG; gold plated; crimped

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
SOU1647-ND 8,746 Buy Now »
USD
1.16 1.02 0.879 0.649 0.649
Verical 2
RM16M23K 457 Buy Now »
USD
0.568 0.568 0.568
RM16M23K 25,000 Buy Now »
USD
0.572 0.572
Arrow
RM16M23K 457 Buy Now »
USD
0.635 0.607 0.569 0.569 0.569
Chip One Stop Japan 2
C1S705800293783 14,170 Buy Now »
USD
0.990 0.848 0.605 0.594
C1S705800006691 28,891 Buy Now »
CNY
3.94 3.10
TTI
RM16M23K 45,319 Buy Now »
USD
0.731 0.731 0.731 0.731
Heilind Electronics
SOIRM16M23K 43,986 Buy Now »
USD
0.699 0.699 0.699 0.584 0.567
Mouser
649-RM16M23K 10,285 Buy Now »
USD
1.19 1.05 0.907 0.660 0.598
Newark 2
37B7224 0 ··
USD
1.10 1.10 1.10 0.968 0.882
67C1596 7,894 Buy Now »
USD
1.33 1.25 0.994 0.748 0.748
Chip One Stop Global 2
C1S705800006691 457 Buy Now »
USD
0.792 0.559 0.559 0.559
C1S705800293783 12,890 Buy Now »
USD
0.990 0.848 0.605 0.594
Allied Electronics
70129869 1,861 Buy Now »
USD
1.000 1.000 0.830 0.610 0.610
A.E. Petsche
RM16M23K 0 ··
USD
0.994 0.994 0.994 0.994 0.994
Interstate Connecting Components
RM16M23K 43,986 Buy Now »
PEI Genesis
RM16M23K 0 ··
Distrelec
RM16M23K 12,890 Buy Now »
EUR
0.890 0.810 0.780 0.780 0.780
RS Components
2732945 30,180 Buy Now »
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
RM16M23K 6 Buy Now »
USD
2.06 1.65 1.65 1.65 1.65
Electronic Supply
RM16M23K 3,873 Send RFQ »
TME
RM16M23K 1,274 Buy Now »
USD
0.690 0.620 0.580 0.530 0.530
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
RM16M23K Contact ··
Chip 1 Exchange
RM16M23K Contact ··
XS Micro
RM16M23K Contact ··

Descriptions

Contact PIN Crimp ST Cable Mount
Verical
CRIMP PIN, 20-16AWG; Connector Type:Contact, Crimp; Gender:Pin; Termination Method:Crimp; Contact Material:Copper Alloy; Series:TRIM TRIO METALOK BANTAM QIKMATE; Contact Plating:Gold; Wire Size, AWG:16AWG; Colour:Gold; Current Rating:13A; Max Cable Diameter:3.2mm; Resistance, Contact:3mohm; Voltage, Working:750V; Wire Area Size Max:1.5mm²; Wire Area Size Min:0.52mm²; Wire Size, AWG Max:16AWG; Wire Size, AWG Min:20AWG; Pack Size:25
Farnell
connector accessory,trim trio snapin pin contact for 16awg wire
Allied Electronics
Machined Contacts 16AWG PIN CONTACT
Mouser
CRIMP PIN, 20-16AWG; Connector Type:Contact, Crimp; Gender:Pin; Termination Method:Crimp; Material, Contact:Copper Alloy; Series:TRIM TRIO METALOK BANTAM QIKMATE; Plating, Contact:Gold; Wire Size, AWG:16AWG; Colour:Gold; Current ;RoHS Compliant: Yes
Newark
Contact PIN Crimp ST Cable Mount
A.E. Petsche
TRIMTRIO CON 16 PIN CRIMP
PEI Genesis
Contact PIN Crimp ST Cable Mount
Chip One Stop Japan
Contact PIN Crimp ST Cable Mount
Chip One Stop Global
CONTACT PIN CRIMP 16-20AWG GOLD
Digi-Key
Crimp machined pin contact 18-16awg
RS Components
CRIMP PIN, 20-16AWG; Series:TRIM TRIO METALOK BANTAM QIKMATE; For Use With:TRIM TRIO Connectors; Contact Gender:Pin; Contact Termination:Crimp; Contact Size:16; Contact Material:Copper; Contact Plating:Gold; SVHC:No SVHC (15-Dec-2010); Cable Diameter Max:3.2mm; Colour:Gold; Connector Type:Contact, Crimp; Contact Material:Copper Alloy; Contact Plating:Gold; Contact Resistance:3mohm; Current Rating:13A; Gender:Plug; Pack Quantity:25; Termination Method:Crimp; Wire Area Size Max:1.5mm²; Wire Area Size Min:0.52mm²; Wire Size:16AWG; Wire Size AWG Max:16AWG; Wire Size AWG Min:20AWG; Wire Size Range (AWG):16; Working Voltage:750V
element14 APAC
CRIMP PIN, 20-16AWG
North Star Micro
Contact; Size:16; male; 0.5÷1.5mm2; 20÷16AWG; gold plated; crimped
TME
Crimp pin green [Souriau] RM16M23K Crimp pin green
Distrelec

Technical Specifications

Contact Material Copper
Packaging Bulk
Wire Gauge 16 AWG
Contact Plating Gold
REACH SVHC Compliance No SVHC
Color Gold
Contact Resistance 3 mΩ
RoHS Compliant
Gender Male
Current Rating 13 A

Documents

Farnell
Datasheet 2 pages 15 years ago
Datasheet 4 pages 12 years ago
Newark
Datasheet 3 pages 17 years ago
TME
Datasheet 4 pages 1 year ago
Mouser
Datasheet 101 pages 13 years ago
Allied Electronics
Datasheet 4 pages 11 years ago

Images

Alternate Names

SOU RM16M23K
SOURIAU USA RM16M23K
SOUR RM16M23K
SOURIA RM16M23K
Souriau Connection Technology RM16M23K
MAI RM16M23K
SOURIAU INC RM16M23K
SOURIAU CONNECTORS RM16M23K
SOURIAU CONNECTION TECHNOLOGY (VA) RM16M23K
Souriau Industrial RM16M23K
SOURIAU HI-REL RM16M23K
SOURI RM16M23K
SOURIAU CONNECTION RM16M23K
SOURIAU USA INC RM16M23K
SOURIAU/BENDIX RM16M23K
Souriau Connection Technolgy RM16M23K
FCI/BURNDY/SOURIAU RM16M23K
Souriau SAS RM16M23K
DEUTSCH/SOURIAU RM16M23K
berg/souriau RM16M23K
CITI/ SOURIAU RM16M23K
CTI/SOURIAU RM16M23K
SOURIAU FRANCE RM16M23K
SOURIOU HI-REL RM16M23K

Search for other parts like RM16 »