TE Connectivity / Alcoswitch RM1302

Switch Pb 6A Maintain Red Panel
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountPanel
Technical
Contact Current Rating6 A
Current Rating6 A
Illumination ColorRed
Illumination TypeIlluminated, Lamp
TerminationScrew
Dimensions
Thickness22 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / Alcoswitch RM1302.

Electro Sonic
Datasheet3 pages19 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / Alcoswitch RM1302.

Descriptions

Descriptions of TE Connectivity / Alcoswitch RM1302 provided by its distributors.

SWITCH PB 6A MAINTAIN RED PANEL
Pushbutton Switch; Switch Operation:On-(On); Actuator Diameter:1.16"; Actuator Style:Round; Contact Current Max:6A; Features:Flush Actuator; Illumination:Non-Illuminated; Mounting Type:Panel ;RoHS Compliant: Yes

Manufacturer Aliases

TE Connectivity / Alcoswitch has several brands around the world that distributors may use as alternate names. TE Connectivity / Alcoswitch may also be known as the following names:

  • TE Connectivity ALCOSWITCH Switches
  • ALCOSWITCH / TYCO
  • TE Connectivity / Alcoswitch Brand
  • TYCO ELECTRONICS ALCOSWITCH
  • Alcoswitch/Tyco Electronics
  • ALCOSWITCH - TE CONNECTIVITY
  • TE CONNECTIVITY/ALCOSWITC
  • Tyco / Alco Switch
  • TYCO ELECTRONICS ALCOSWITCH (VA)
  • TYCO-ALCO
  • TE Connectivity / Alcoswitch Asia
  • TE CONNECTIVITY ALCOSWITCH (VA)
  • ALCOSWITCH Switches/TE Connectivity
  • TE CONNECTIV/ ALCOSWITCH
  • Alcoswitch (Tyco Div - Alcoswitch)
  • ALCOSWITCH/SOLD TO TYCO
  • TE Connectivity (Tyco Electronics) / ALCOSWITCH
  • TE Connectivity / Alcoswi

Part Number Aliases

This part may be known by these alternate part numbers:

  • RM130-2

Technical Specifications

Physical
MountPanel
Technical
Contact Current Rating6 A
Current Rating6 A
Illumination ColorRed
Illumination TypeIlluminated, Lamp
TerminationScrew
Dimensions
Thickness22 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / Alcoswitch RM1302.

Electro Sonic
Datasheet3 pages19 years ago

Compliance

Environmental Classification
ELVCompliant
Lead FreeNot Applicable
RoHSCompliant