Laird RM024-P50-M-01

Rf Module, Ramp, 2.4GHZ, Plug, Chip Ant
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageModule
MountThrough Hole
Technical
Current - Receiving36 mA
Current - Transmitting166 mA
Data Rate500 kbps
Frequency2.4 GHz
InterfaceUART
Max Frequency2.4835 GHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage2.3 V
Operating Supply Voltage3.3 V
Output Power50 mW
Sensitivity (dBm)-95 dBm

Documents

Download datasheets and manufacturer documentation for Laird RM024-P50-M-01.

element14 APAC
Datasheet62 pages10 years ago

Engineering Resources

View Evaluation kits and Reference designs for Laird RM024-P50-M-01.

Descriptions

Descriptions of Laird RM024-P50-M-01 provided by its distributors.

RF MODULE, RAMP, 2.4GHZ, PLUG, CHIP ANT
RAMP WIRELESS MODULE 50MW

Manufacturer Aliases

Laird has several brands around the world that distributors may use as alternate names. Laird may also be known as the following names:

  • LAIRD TECHNOLOGIES
  • LAIRD TECH
  • Laird-Signal Integrity Products
  • Laird Technologies EMI
  • Laird Technologies IAS
  • EZURIO
  • LAIRD TECHNOLOGIES INC
  • Laird Performance Materials
  • Laird - Embedded Wireless Solutions
  • Laird Technologies - Thermal Materials
  • LAIRD TECHNOLOGIES WIRELESS M2M
  • Laird-Signal
  • LAIRD TECHNOLOGY
  • LAIRD PLC
  • Laird - Wireless & Thermal Systems
  • EZURIO LTD
  • LAIRD THERMAL PRODUCTS
  • LAIRD TECHNO
  • LAIRD / STEWARD
  • LAIRD SRO
  • EZURiO Limited
  • Laird Connectivity Inc
  • LAIRD TECHNOLOGIES EMI (VA)
  • LAIRD TECHNOLOGIES SRO
  • LAIRD-SIGNAL INTEGRITY PR

Technical Specifications

Physical
Case/PackageModule
MountThrough Hole
Technical
Current - Receiving36 mA
Current - Transmitting166 mA
Data Rate500 kbps
Frequency2.4 GHz
InterfaceUART
Max Frequency2.4835 GHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage2.3 V
Operating Supply Voltage3.3 V
Output Power50 mW
Sensitivity (dBm)-95 dBm

Documents

Download datasheets and manufacturer documentation for Laird RM024-P50-M-01.

element14 APAC
Datasheet62 pages10 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Conflict Mineral Statement6 pages12 years ago