Vishay Dale RLR32C1303GMBSL

Res 130K Ohm 2% 1W Axial
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Technical
CompositionMetal Film
Failure Rate1 %
FeaturesMilitary, Moisture Resistant, Weldable
Max Power Dissipation1 W
Number of Terminations2
PackagingBulk
Power Rating1 W
Resistance130 kΩ
Temperature Coefficient100 ppm/°C
Tolerance2 %
Dimensions
Length14.2748 mm
Width4.83 mm

Documents

Download datasheets and manufacturer documentation for Vishay Dale RLR32C1303GMBSL.

Datasheet4 pages11 years ago
Datasheet4 pages13 years ago

Alternate Parts

Price @ 1000
$ 8.362
$ 9.821
$ 4.534
$ 8.362
$ 5.491
Stock
1
3,650
5,900
2,600
2,160
Authorized Distributors
2
3
2
2
2
Resistance
130 kΩ
130 kΩ
130 kΩ
130 kΩ
130 kΩ
Mount
-
Through Hole
Through Hole
-
-
Case/Package
Axial
Axial
Axial
Axial
Axial
Tolerance
2 %
2 %
2 %
2 %
2 %
Power Rating
1 W
1 W
1 W
1 W
1 W
Composition
Metal Film
Metal Film
Metal Film
Metal Film
Metal Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C
100 ppm/°C
100 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Vishay Dale RLR32C1303GMBSL.

Related Parts

Descriptions

Descriptions of Vishay Dale RLR32C1303GMBSL provided by its distributors.

RES 130K OHM 2% 1W AXIAL
RES MTLFLM ERL-32 130K 2% T-1
Erl-32 130K 2% T-1 Rlr32C1303Gm Bsl |Vishay RLR32C1303GMBSL

Manufacturer Aliases

Vishay Dale has several brands around the world that distributors may use as alternate names. Vishay Dale may also be known as the following names:

  • DALE/VISHAY
  • Vishay Dale Thin Film
  • VISHAY DALE ELECTRONICS
  • VISHAY- DALE ELECTRONICS INC
  • DALEVISH
  • VISHAY DALE INC
  • Vishay Dale [MIL]
  • DALE/90
  • Dale (Vishay Dale)
  • VISHAY_D
  • DALE ELECTRONICS/VISHAY
  • DALE/VISHA
  • DALE-VIS
  • VISHAY - DLE
  • VISHAY-DALE MILWAUKEE RESISTOR
  • VISHAY DAL
  • Vishay Mills
  • VISHAY/DALE (VA)
  • VISHAY-DALE(RoHS)
  • VISHAY DALE:N/A
  • VISHAY DALE:IRC:OLD IRC NO
  • VISHAY DALE:VISHAY DALE
  • Dale/Vishay Intertechnology
  • VISHAY DALE 15UH 20% -55/+125C 5050PKGE
  • VISHAY- DALE ELECTRONI

Technical Specifications

Physical
Case/PackageAxial
Technical
CompositionMetal Film
Failure Rate1 %
FeaturesMilitary, Moisture Resistant, Weldable
Max Power Dissipation1 W
Number of Terminations2
PackagingBulk
Power Rating1 W
Resistance130 kΩ
Temperature Coefficient100 ppm/°C
Tolerance2 %
Dimensions
Length14.2748 mm
Width4.83 mm

Documents

Download datasheets and manufacturer documentation for Vishay Dale RLR32C1303GMBSL.

Datasheet4 pages11 years ago
Datasheet4 pages13 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSNon-Compliant
Compliance Statements
Rohs Statement5 pages12 years ago