Vishay Dale RLR32C1101GRRE6

Res Metal Film 1.1K Ohm 2% 1W ±100ppm/°C 0.01% Conformal AXL Thru-Hole T/R
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Contact PlatingLead, Tin
MountThrough Hole
Technical
CompositionMetal Film
Failure Rate0.01 %
FeaturesMilitary, Moisture Resistant, Weldable
Max Operating Temperature150 °C
Max Power Dissipation1 W
Military StandardMIL-PRF-39017
Min Operating Temperature-65 °C
Number of Terminations2
PackagingTape & Reel (TR)
Power Rating1 W
Resistance1.1 kΩ
Temperature Coefficient100 ppm/°C
Tolerance2 %
Dimensions
Diameter4.83 mm
Length14.2748 mm
Width4.83 mm

Documents

Download datasheets and manufacturer documentation for Vishay Dale RLR32C1101GRRE6.

Datasheet4 pages11 years ago
Datasheet4 pages13 years ago

Alternate Parts

Price @ 1000
$ 4.534
$ 5.29
$ 5.29
Stock
1
336
336
Authorized Distributors
2
3
3
Resistance
1.1 kΩ
1.1 kΩ
1.1 kΩ
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Axial
Conformal
Conformal
Tolerance
2 %
2 %
2 %
Power Rating
1 W
1 W
1 W
Composition
Metal Film
Metal Film
Metal Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Vishay Dale RLR32C1101GRRE6.

Related Parts

Descriptions

Descriptions of Vishay Dale RLR32C1101GRRE6 provided by its distributors.

Res Metal Film 1.1K Ohm 2% 1W ±100ppm/°C 0.01% Conformal AXL Thru-Hole T/R
Resistor,metal Film,1.1Kohms,500Wv,2+/-% Tol,100Ppm-Tc,rlr-Milstyle |Vishay RLR32C1101GRRE6
ERL-32 1.1K 2% T-1 RLR32C1101GR RE6

Manufacturer Aliases

Vishay Dale has several brands around the world that distributors may use as alternate names. Vishay Dale may also be known as the following names:

  • DALE/VISHAY
  • Vishay Dale Thin Film
  • VISHAY DALE ELECTRONICS
  • VISHAY- DALE ELECTRONICS INC
  • DALEVISH
  • VISHAY DALE INC
  • Vishay Dale [MIL]
  • DALE/90
  • Dale (Vishay Dale)
  • VISHAY_D
  • DALE ELECTRONICS/VISHAY
  • DALE/VISHA
  • DALE-VIS
  • VISHAY - DLE
  • VISHAY-DALE MILWAUKEE RESISTOR
  • VISHAY DAL
  • Vishay Mills
  • VISHAY/DALE (VA)
  • VISHAY-DALE(RoHS)
  • VISHAY DALE:N/A
  • VISHAY DALE:IRC:OLD IRC NO
  • VISHAY DALE:VISHAY DALE
  • Dale/Vishay Intertechnology
  • VISHAY DALE 15UH 20% -55/+125C 5050PKGE
  • VISHAY- DALE ELECTRONI

Technical Specifications

Physical
Case/PackageAxial
Contact PlatingLead, Tin
MountThrough Hole
Technical
CompositionMetal Film
Failure Rate0.01 %
FeaturesMilitary, Moisture Resistant, Weldable
Max Operating Temperature150 °C
Max Power Dissipation1 W
Military StandardMIL-PRF-39017
Min Operating Temperature-65 °C
Number of Terminations2
PackagingTape & Reel (TR)
Power Rating1 W
Resistance1.1 kΩ
Temperature Coefficient100 ppm/°C
Tolerance2 %
Dimensions
Diameter4.83 mm
Length14.2748 mm
Width4.83 mm

Documents

Download datasheets and manufacturer documentation for Vishay Dale RLR32C1101GRRE6.

Datasheet4 pages11 years ago
Datasheet4 pages13 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSNon-Compliant
Compliance Statements
Rohs Statement5 pages12 years ago