Vishay Dale RLR20C1002FMB14

Resistor, metal Film, 10Kohms, 350Wv, 1+/-% Tol, 100Ppm-Tc, rlr-Milstyle |Vishay RLR20C1002FMB14
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageConformal
Contact PlatingLead, Tin
MountThrough Hole
Technical
CompositionMetal Film
Failure Rate1 %
FeaturesMilitary, Moisture Resistant, Weldable
Max Operating Temperature150 °C
Max Power Dissipation500 mW
Military StandardMIL-PRF-39017
Min Operating Temperature-65 °C
Number of Terminations2
PackagingBulk
Power Rating500 mW
Resistance10 kΩ
Temperature Coefficient100 ppm/°C
TerminationAxial
Tolerance1 %
Dimensions
Diameter3.51 mm
Length11.43 mm
Width3.51 mm

Documents

Download datasheets and manufacturer documentation for Vishay Dale RLR20C1002FMB14.

Datasheet4 pages11 years ago
Datasheet4 pages13 years ago

Alternate Parts

Price @ 1000
$ 0.944
$ 1.299
$ 0.646
$ 1.628
$ 4.045
$ 4.164
$ 2.925
Stock
800
3,193
573
32
2,037
2,160
600
Authorized Distributors
4
6
2
4
5
1
1
Resistance
10 kΩ
10 kΩ
10 kΩ
10 kΩ
10 kΩ
10 kΩ
10 kΩ
Mount
Through Hole
Through Hole
-
-
-
-
-
Case/Package
Conformal
Conformal
Axial
Axial
-
-
-
Tolerance
1 %
1 %
1 %
1 %
1 %
1 %
1 %
Power Rating
500 mW
500 mW
500 mW
500 mW
500 mW
500 mW
500 mW
Composition
Metal Film
Metal Film
Metal Film
Metal Film
-
-
-
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C
100 ppm/°C
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Vishay Dale RLR20C1002FMB14.

Related Parts

Descriptions

Descriptions of Vishay Dale RLR20C1002FMB14 provided by its distributors.

Resistor,metal Film,10Kohms,350Wv,1+/-% Tol,100Ppm-Tc,rlr-Milstyle |Vishay RLR20C1002FMB14
Res Metal Film 10K Ohm 1% 1/2W ±100ppm/°C 1% Conformal AXL Thru-Hole Bulk
ERL-20 10K 1% T-1 RLR20C1002FM B14

Manufacturer Aliases

Vishay Dale has several brands around the world that distributors may use as alternate names. Vishay Dale may also be known as the following names:

  • DALE/VISHAY
  • Vishay Dale Thin Film
  • VISHAY DALE ELECTRONICS
  • VISHAY- DALE ELECTRONICS INC
  • DALEVISH
  • VISHAY DALE INC
  • Vishay Dale [MIL]
  • DALE/90
  • Dale (Vishay Dale)
  • VISHAY_D
  • DALE ELECTRONICS/VISHAY
  • DALE/VISHA
  • DALE-VIS
  • VISHAY - DLE
  • VISHAY-DALE MILWAUKEE RESISTOR
  • VISHAY DAL
  • Vishay Mills
  • VISHAY/DALE (VA)
  • VISHAY-DALE(RoHS)
  • VISHAY DALE:N/A
  • VISHAY DALE:IRC:OLD IRC NO
  • VISHAY DALE:VISHAY DALE
  • Dale/Vishay Intertechnology
  • VISHAY DALE 15UH 20% -55/+125C 5050PKGE
  • VISHAY- DALE ELECTRONI

Technical Specifications

Physical
Case/PackageConformal
Contact PlatingLead, Tin
MountThrough Hole
Technical
CompositionMetal Film
Failure Rate1 %
FeaturesMilitary, Moisture Resistant, Weldable
Max Operating Temperature150 °C
Max Power Dissipation500 mW
Military StandardMIL-PRF-39017
Min Operating Temperature-65 °C
Number of Terminations2
PackagingBulk
Power Rating500 mW
Resistance10 kΩ
Temperature Coefficient100 ppm/°C
TerminationAxial
Tolerance1 %
Dimensions
Diameter3.51 mm
Length11.43 mm
Width3.51 mm

Documents

Download datasheets and manufacturer documentation for Vishay Dale RLR20C1002FMB14.

Datasheet4 pages11 years ago
Datasheet4 pages13 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago