Vishay RLR07C1001FSB14

Fixed Resistor, Metal Film, 0.25W, 1000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Contact PlatingLead, Tin
Number of Pins14
Technical
CompositionMetal Film
Failure Rate0.001 %
FeaturesMilitary, Moisture Resistant, Weldable
Max Operating Temperature150 °C
Max Power Dissipation250 mW
Military StandardMIL-PRF-39017
Min Operating Temperature-65 °C
Number of Terminations2
PackagingBulk
Power Rating250 mW
Resistance1 kΩ
Schedule B8533210090
Temperature Coefficient100 ppm/°C
TerminationAxial
Tolerance1 %
Voltage Rating250 V
Voltage Rating (DC)250 V
Dimensions
Diameter2.29 mm
Height2.5 mm
Lead Diameter640 µm
Lead Length38.1 mm
Length7.62 mm
Width2.29 mm
Wire/Cable Diameter50.8 µm

Documents

Download datasheets and manufacturer documentation for Vishay RLR07C1001FSB14.

Datasheet4 pages13 years ago
Datasheet4 pages11 years ago
Newark
Datasheet4 pages8 years ago
Datasheet4 pages9 years ago
Farnell
Datasheet4 pages9 years ago
Upverter
Datasheet4 pages6 years ago
element14 APAC
Datasheet4 pages9 years ago
element14
Datasheet3 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages15 years ago
Datasheet2 pages19 years ago

Inventory History

3 month trend:
+47.94%

Alternate Parts

Price @ 1000
$ 0.68
$ 0.488
$ 0.488
Stock
105,183
31,328
31,328
Authorized Distributors
12
7
7
Resistance
1 kΩ
1 kΩ
1 kΩ
Mount
-
Through Hole
Through Hole
Case/Package
Axial
Conformal
Conformal
Tolerance
1 %
1 %
1 %
Power Rating
250 mW
250 mW
250 mW
Composition
Metal Film
Metal Film
Metal Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Vishay RLR07C1001FSB14.

Related Parts

Descriptions

Descriptions of Vishay RLR07C1001FSB14 provided by its distributors.

Fixed Resistor, Metal Film, 0.25W, 1000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Resistor, 1 kOhm, ± 1%, 250 mW, Axial Leaded, Metal Film, Military Reliability
Resistor, Metal Film,1.0 Kiloohms,0.25 W,+/-1%,250 V, Axial,100 ppm/C,500 VAC | Vishay Dale RLR07C1001FSB14
Res Metal Film 1K Ohm 1% 0.25W(1/4W) ±100ppm/°C 0.001% Epoxy AXL Bulk
RLR Series 10 kO ±1 % 0.25 W ±100 ppm/°C Military Grade Metal Film Resistor
RESISTOR, METAL FILM, 1KOHM, 250mW, 1%
Resistance:1Kohm; Product Range:Rlr Series; Power Rating:250Mw; Resistance Tolerance:± 1%; Resistor Case/Package:Axial Leaded; Voltage Rating:250V; Resistor Technology:Metal Film; Temperature Coefficient:± 100Ppm/°C Rohs Compliant: No |Vishay RLR07C1001FSB14.

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RLR07C1001FSB14.

Technical Specifications

Physical
Case/PackageAxial
Contact PlatingLead, Tin
Number of Pins14
Technical
CompositionMetal Film
Failure Rate0.001 %
FeaturesMilitary, Moisture Resistant, Weldable
Max Operating Temperature150 °C
Max Power Dissipation250 mW
Military StandardMIL-PRF-39017
Min Operating Temperature-65 °C
Number of Terminations2
PackagingBulk
Power Rating250 mW
Resistance1 kΩ
Schedule B8533210090
Temperature Coefficient100 ppm/°C
TerminationAxial
Tolerance1 %
Voltage Rating250 V
Voltage Rating (DC)250 V
Dimensions
Diameter2.29 mm
Height2.5 mm
Lead Diameter640 µm
Lead Length38.1 mm
Length7.62 mm
Width2.29 mm
Wire/Cable Diameter50.8 µm

Documents

Download datasheets and manufacturer documentation for Vishay RLR07C1001FSB14.

Datasheet4 pages13 years ago
Datasheet4 pages11 years ago
Newark
Datasheet4 pages8 years ago
Datasheet4 pages9 years ago
Farnell
Datasheet4 pages9 years ago
Upverter
Datasheet4 pages6 years ago
element14 APAC
Datasheet4 pages9 years ago
element14
Datasheet3 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages15 years ago
Datasheet2 pages19 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
REACH SVHCUnknown
RoHSNon-Compliant
Compliance Statements
Rohs Statement5 pages12 years ago