Vishay RLR05C7501FRRSL

RLR Series 7.5 kOhm ±1% 0.125 W ±100 ppm/°C Axial Military Metal Film Resistor
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Technical
CompositionMetal Film
Failure Rate0.01 %
FeaturesMilitary, Moisture Resistant, Weldable
Max Power Dissipation125 mW
Number of Terminations2
PackagingTape & Reel (TR)
Power Rating125 mW
Resistance7.5 kΩ
Temperature Coefficient100 ppm/°C
Tolerance1 %
Dimensions
Length3.81 mm
Width1.68 mm

Documents

Download datasheets and manufacturer documentation for Vishay RLR05C7501FRRSL.

Datasheet4 pages11 years ago
Datasheet4 pages13 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.367
$ 0.728
$ 0.87
$ 0.596
$ 2.615
$ 0.919
$ 0.919
Stock
800
385
12,800
10
450
365
500
Authorized Distributors
3
3
3
2
2
2
3
Resistance
7.5 kΩ
7.5 kΩ
7.5 kΩ
7.5 kΩ
7.5 kΩ
7.5 kΩ
7.5 kΩ
Mount
-
Through Hole
Through Hole
-
Through Hole
Through Hole
Through Hole
Case/Package
Axial
Conformal
Conformal
Axial
Conformal
Conformal
Conformal
Tolerance
1 %
1 %
1 %
1 %
1 %
1 %
1 %
Power Rating
125 mW
125 mW
125 mW
125 mW
125 mW
-
-
Composition
Metal Film
Metal Film
Metal Film
Metal Film
Metal Film
Metal Film
Metal Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C
100 ppm/°C
100 ppm/°C
100 ppm/°C
100 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Vishay RLR05C7501FRRSL.

Related Parts

Descriptions

Descriptions of Vishay RLR05C7501FRRSL provided by its distributors.

RLR Series 7.5 kOhm ±1% 0.125 W ±100 ppm/°C Axial Military Metal Film Resistor
RES 7.5K OHM 1% 1/8W AXIAL
RES MTLFLM ERL-05 7.5K 1% T-1
ERL-05 7.5K 1% T-1 RLR05C7501FR RSL

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • Vishay Intertech
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/PackageAxial
Technical
CompositionMetal Film
Failure Rate0.01 %
FeaturesMilitary, Moisture Resistant, Weldable
Max Power Dissipation125 mW
Number of Terminations2
PackagingTape & Reel (TR)
Power Rating125 mW
Resistance7.5 kΩ
Temperature Coefficient100 ppm/°C
Tolerance1 %
Dimensions
Length3.81 mm
Width1.68 mm

Documents

Download datasheets and manufacturer documentation for Vishay RLR05C7501FRRSL.

Datasheet4 pages11 years ago
Datasheet4 pages13 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSNon-Compliant
Compliance Statements
Rohs Statement5 pages12 years ago