Vishay Dale RLR05C3011FPRSL

Res 3.01K Ohm 1% 1/8W Axial
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Technical
CompositionMetal Film
Failure Rate0.1 %
FeaturesMilitary, Moisture Resistant, Weldable
Max Power Dissipation125 mW
Number of Terminations2
PackagingTape & Reel (TR)
Power Rating125 mW
Resistance3.01 kΩ
Temperature Coefficient100 ppm/°C
Tolerance1 %
Dimensions
Length3.81 mm
Width1.68 mm

Documents

Download datasheets and manufacturer documentation for Vishay Dale RLR05C3011FPRSL.

Datasheet4 pages11 years ago
Datasheet4 pages13 years ago

Alternate Parts

Price @ 1000
$ 1.418
$ 1.017
$ 2.287
$ 0.716
$ 1.418
$ 1.817
$ 3.14
Stock
1
2,555
3,872
750
450
40
2,500
Authorized Distributors
2
5
5
2
2
2
2
Resistance
3.01 kΩ
3.01 kΩ
3.01 kΩ
3.01 kΩ
3.01 kΩ
3.01 kΩ
3.01 kΩ
Mount
-
-
Through Hole
-
-
Through Hole
-
Case/Package
Axial
Conformal
Conformal
Axial
Axial
Conformal
-
Tolerance
1 %
1 %
1 %
1 %
1 %
1 %
1 %
Power Rating
125 mW
125 mW
125 mW
125 mW
125 mW
125 mW
125 mW
Composition
Metal Film
Metal Film
Metal Film
Metal Film
Metal Film
Metal Film
-
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C
100 ppm/°C
100 ppm/°C
100 ppm/°C
-

Engineering Resources

View Evaluation kits and Reference designs for Vishay Dale RLR05C3011FPRSL.

Related Parts

Descriptions

Descriptions of Vishay Dale RLR05C3011FPRSL provided by its distributors.

RES 3.01K OHM 1% 1/8W AXIAL
RES MTLFLM ERL-05 3.01K 1% T-1
Erl-05 3.01K 1% T-1 Rlr05C3011Fp Rsl |Vishay RLR05C3011FPRSL

Manufacturer Aliases

Vishay Dale has several brands around the world that distributors may use as alternate names. Vishay Dale may also be known as the following names:

  • DALE/VISHAY
  • Vishay Dale Thin Film
  • VISHAY DALE ELECTRONICS
  • VISHAY- DALE ELECTRONICS INC
  • DALEVISH
  • VISHAY DALE INC
  • Vishay Dale [MIL]
  • DALE/90
  • Dale (Vishay Dale)
  • VISHAY_D
  • DALE ELECTRONICS/VISHAY
  • DALE/VISHA
  • DALE-VIS
  • VISHAY - DLE
  • VISHAY-DALE MILWAUKEE RESISTOR
  • VISHAY DAL
  • Vishay Mills
  • VISHAY/DALE (VA)
  • VISHAY-DALE(RoHS)
  • VISHAY DALE:N/A
  • VISHAY DALE:IRC:OLD IRC NO
  • VISHAY DALE:VISHAY DALE
  • Dale/Vishay Intertechnology
  • VISHAY DALE 15UH 20% -55/+125C 5050PKGE
  • VISHAY- DALE ELECTRONI

Technical Specifications

Physical
Case/PackageAxial
Technical
CompositionMetal Film
Failure Rate0.1 %
FeaturesMilitary, Moisture Resistant, Weldable
Max Power Dissipation125 mW
Number of Terminations2
PackagingTape & Reel (TR)
Power Rating125 mW
Resistance3.01 kΩ
Temperature Coefficient100 ppm/°C
Tolerance1 %
Dimensions
Length3.81 mm
Width1.68 mm

Documents

Download datasheets and manufacturer documentation for Vishay Dale RLR05C3011FPRSL.

Datasheet4 pages11 years ago
Datasheet4 pages13 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSNon-Compliant
Compliance Statements
Rohs Statement5 pages12 years ago